WiFi 6E Antennas

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas FPC Ant, MHF 4L,50mm Wi-Fi 6E Triple 2,651In Stock
Min.: 1
Mult.: 1
WiFi 6E
TE Connectivity Antennas FPC Ant, MHF, 50mm Wi-Fi 6E Triple 4,515In Stock
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas FPC Ant,MHF 4L,200mm Wi-Fi 6E Triple 2,591In Stock
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas PCB Ant, MHF4, 200mm Wi-Fi 6E Triple Band 2,861In Stock
Min.: 1
Mult.: 1

WiFi 6E
Molex Antennas 2.4/5GHz T0.6mm ANT corner mounting 11,916In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 6E 206774 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector 942In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector RP-SMA Plug 133.5 mm 20.1 mm 10 mm W63 Bulk
Amphenol Procom Antennas ProNexus W-G1-L4-W4 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms <2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk
Amphenol Procom Antennas ProNexus B-G2-L4-W6 3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk
CEL RAC02456-R
CEL Antennas 2.4/5/6 GHz 2,395In Stock
Min.: 1
Mult.: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 726In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector RP-SMA Plug 203 mm 13.2 mm IP67 Bulk
Ignion Antennas 400-8000MHz 14,638In Stock
27,000Expected 2026/09/10
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiFi 6E IoT, ISM, ISM(LoRa) Chip Rectangular 1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi 50 Ohms 3:1 - 40 C + 125 C 18 Band PCB Mount SMD/SMT 829 MHz, 892 MHz, 895.5 MHz, 1.561 GHz, 1.575 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 30 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Ignion Antennas 800-10600MHz 22,319In Stock
Min.: 1
Mult.: 1
: 5,000

Multiprotocol Antennas PCB Antennas Monopole 800 MHz 10.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 6E IoT, ISM Chip Rectangular 4.1 dBi, 1.3 dBi, 1.7 dBi, 1.9 dBi, 2 dBi, 3.2 dBi, 3.3 dBi, 5 dBi 50 Ohms 3:1 - 40 C + 125 C 8 Band PCB Mount SMD/SMT 859 MHz, 920 MHz, 1.94 GHz, 2.01 GHz, 2.45 GHz, 4.15 GHz, 5.5025 GHz, 6.525 GHz 7 mm 3 mm 1 mm Reel, Cut Tape, MouseReel


Ezurio Antennas ANT,EMBD,FLXPIFA 6e,MH4L, 2.4-2.5/4.9/7.125GHz,ADH 282In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 6E FlexPIFA 6E Bulk
Ezurio Antennas FlexMIMO WiFi 6E; MHF4L conn., 2.4 - 2.5 / 4.9 - 5.925 / 5.925 - 7.125 GHz 148In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Flexible Antenna 2.4 GHz 7.125 GHz WiFi 6E PCB Trace I-Pad 2.2 dB, 3.3 dB, 3.8 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MH4L 39.5 mm 39.5 mm 4.7 mm FlexMIMO 6E Bulk


TE Connectivity Antennas PCB Ant, MHF, 50mm Wi-Fi 6E Triple Band 2,025In Stock
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz, 5GHz 6GHz WLAN Hinged Blade SMA Male Connector 429In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector SMA 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel SMA 1,465In Stock
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
IoT Antennas Antennas SMA PLUG 5W 50 OHM MULTI BAND 104In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.2 GHz WiFi 6E Whip Swivel 5.1 dB 50 Ohms 5 W - 40 C + 85 C Monopole 3 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 136 mm Bulk
IoT Antennas Antennas RPSMA PLUG 5W 50 OHM MULTI BND 87In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.2 GHz WiFi 6E Whip Swivel 5.1 dB 50 Ohms 5 W - 40 C + 85 C Monopole 3 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 136 mm Bulk
TE Connectivity 2108923-1
TE Connectivity Antennas External Ant., SMA, Wi-Fi 6E(Black) 1,704In Stock
Min.: 1
Mult.: 1

WiFi 6E Bulk
Ezurio Antennas ANT,EMBD,FLXPIFA 6e,MHF1, 2.4-2.5/4.9/7.125GHz,ADH 150In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 7.125 GHz Bluetooth WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 2.2 dBi, 3.9 dBi, 3.8 dBi 50 Ohms 1.4:1, 1.9:1, 1.6:1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz, 5.4125 GHz, 6.525 GHz Smart Meters, Utilities, Agricultural, Smart Lockers, Medical Devices 36 mm 16 mm 2.5 mm 100 mm RF1.13 FlexPIFA 6E Bulk
Ezurio Antennas FlexMIMO WiFi 6E; MHF1 conn., 2.4 - 2.5 / 4.9 - 5.925 / 5.925 - 7.125 GHz 58In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Flexible Antenna 2.4 GHz 7.125 GHz WiFi 6E PCB Trace I-Pad 2.2 dB, 3.3 dB, 3.8 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF1 39.5 mm 39.5 mm 4.7 mm FlexMIMO 6E Bulk
HUBER+SUHNER Antennas SENCITY Omni-SR Dome Antenna 5In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz WiFi 6E Module Dome 6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi 50 Ohms 1.8, 2, 2, 1.8, 1.9 300 W - 40 C + 80 C 5 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 2.6 GHz, 3.6 GHz, 5.4125 GHz, 6.525 GHz WiFi 50.6 mm IP68 Omni-SR Dome
TE Connectivity Antennas FPC Ant, MHF, 100mm Wi-Fi 6E Triple 790In Stock
3,000Expected 2026/11/23
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas FPC Ant,MHF 4L,100mm Wi-Fi 6E Triple 1,805In Stock
Min.: 1
Mult.: 1

WiFi 6E