5101 Antennas

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4,496In Stock
Min.: 1
Mult.: 1
Reel: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 50mm, MHF, LPWAN 868HMz 1,277In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
Pulse Electronics Antennas On-ground BLE-NFC combo PairMate 34In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 45 mm 45 mm 1.2 mm Bulk
TE Connectivity Antennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 6 GHz GNSS Sharkfin 7.5 dB 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz 50 Ohms 2.5:1 30 W - 40 C + 85 C 6 Band Stud QMA QMA Transportation, LTE Gateways 179 mm 63 mm 48 mm IP67 RG174 Bulk
Maxtena Antennas 5G adhesive Mount antenna 10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 6.3 dBi 50 Ohms 3.1:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male Asset Tracking, IoT, Industrial Applications 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Maxtena Antennas GPS/BEIDOU/GLONASS PASSIVE ANTENNA 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, GLONASS, GPS Helical Stubby 1.3 dBi, - 1.7 dBi, 1.8 dBi 50 Ohms 1.5 - 30 C + 60 C 3 Band Panel Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 135 mm IP67 Bulk
Pasternack Antennas WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 10 dBi Gain with N Type Female 2Factory Stock Available
Min.: 1
Mult.: 1

Directional Antennas Bulk
Pasternack Antennas WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 10 dBi Gain with CPR-510F Flange 5Factory Stock Available
Min.: 1
Mult.: 1

Directional Antennas Bulk
Pasternack Antennas WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 15 dBi Gain with N Type Female 1Factory Stock Available
Min.: 1
Mult.: 1

Directional Antennas Bulk
Pasternack Antennas WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 15 dBi Gain with CPR-510F Flange 1Factory Stock Available
Min.: 1
Mult.: 1

Directional Antennas Bulk
TE Connectivity / Linx Technologies Antennas 868MHz, 2m, SMA 214In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-868-ID Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 50mm cable, MHF4 Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Maxtena Antennas WIFI 25mm MICROSTRIP ANTENNA on a PCB with cable N/A
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Microstrip 0.5 dBi 50 Ohms 2.5 - 40 C + 105 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.451 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4.5 mm 150 mm RF1.37 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Mount Connector SMA Male 15 mm IP67, IP69 D302 Bulk