Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 5.0 V 0.6 A 226In Stock
Min.: 1
Mult.: 1
: 350

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 33.3uH 3.3V 3.5A 102In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 33.3 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 12V 4.7A 152In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:4 0.15-400 MHz 21In Stock
250Expected 2026/06/29
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 150 kHz to 400 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 634In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 31In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 55In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 150 kHz to 500 MHz 27 uH, 27 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:8 0.150-600 MHz 68In Stock
Min.: 1
Mult.: 1
: 750
RF Transformers Wideband WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Y8844 For NCP1201 3.5uH 6.5 V 0.54 A 18In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 80 uH 1.5 kV - 40 C + 85 C NCP1200 Controller 18.3 mm x 20.1 mm x 14 mm 20.1 mm 18.3 mm 14 mm Y8844 Tray
Coilcraft Audio Transformers / Signal Transformers FA2732 SMT Flyback For Si3401, Si3402 341In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2732 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3460 for LT3751 500V 50A 68In Stock
984On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3460 Tray
Coilcraft Audio Transformers / Signal Transformers HA3994 for LT3751 15 V, -15 V 3.6 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 7.5 uH 1.5 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA3994 Tray
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103 97In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single SSL2103 SMPS Controller 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 23W 54uH 3.3V 3.2A 122In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 54 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 19.5 V 1.5 A 144In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 3.3 V 2.12 A 150In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 326In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 30 kHz to 250 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1.5 0.07-225 MHz 225In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 104In Stock
500On Order
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB-PC RF Transformer Wideband 5In Stock
70Expected 2026/07/14
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH, 780 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB-PC Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 3In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers Wideband WB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Z9007 For NCP1200 67uH 16 V 4.2 A 11In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C NCP1200 Controller 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray
iNRCORE Audio Transformers / Signal Transformers 1CT:2.5CT 1CT:1.79CT 15In Stock
Min.: 1
Mult.: 1
No
Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 97In Stock
Min.: 1
Mult.: 1
: 330

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 2.5GBaseT PoE+ 1Port 60W 600mA Nano 180In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 14.22 mm 7.62 mm 8.64 mm Nano2.5G Tube