HALO Electronics Audio Transformers / Signal Transformers

Results: 1,672
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Flterless 1:1.4 78In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T REINFORCED 4.5KV 12P SMD 1-Port 3In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 140 uH 4.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-12 17.15 mm 11.56 mm 8.64 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 18In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 5GBase-T PoE 1-Port 30W 350mA 0.5mOhms 60In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers 5GBase-T 4PPoE 1Port 90W 1A 0.4mOhms 24In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms 7In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms 36In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 511In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 36In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch 156In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad T1/E1 Line Interface SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 6P 1:1 Reinforced ISOLATION MODULE 28In Stock
Min.: 1
Mult.: 1

Isolation Transformers Isolated SMD/SMT - 45 C + 125 C Single Data Line 10.87 mm 9.45 mm 10.03 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers GigE or GigE w/POE Rnf SMD 24P ISO MOD 1In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers SMD/SMT TG1G Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 57In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 3In Stock
Min.: 1
Mult.: 1

Isolation Transformers 15.24 mm 13.72 mm 6.35 mm TG1G Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE
919Expected 2026/05/08
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD
660On Order
Min.: 1
Mult.: 1
Reel: 330

Isolation Transformers TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port
1,175On Order
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV - 40 C + 85 C Single 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port
5,000Expected 2026/05/01
Min.: 1
Mult.: 1
Reel: 1,000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
720Expected 2026/04/17
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port
376On Order
Min.: 1
Mult.: 1
Reel: 300

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 27.94 mm 7.62 mm 8.64 mm TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port
274On Order
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual, Quad 27.94 mm 7.62 mm 8.64 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
382Expected 2026/05/15
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers Genesus -40/+85C Mini 1G For MiniPhy
287Expected 2026/03/06
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Quad Microsemi PHYs SMD-24 14.22 mm 7.62 mm 8.64 mm GENESUS Tube
HALO Electronics Audio Transformers / Signal Transformers 2.5GBase-T PoE 1Port 30W 350mA 0.6mOhms
167Expected 2026/04/07
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad 2.5G/5G Base-T SMD-24 13.84 mm 12.19 mm 6.35 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quad Ch GullWing 1:1 100uH
520Expected 2026/05/01
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube