MACOM Audio Transformers / Signal Transformers

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 RF, 5-1200MHz 8,708In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 5 MHz to 1.2 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm 2.79 mm 3.8 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Flux Coupled 1:1 Transformer 0.4-500MHz 8,468In Stock
16,000Expected 2026/09/10
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 400 kHz to 500 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-10000 MHz 4,945In Stock
6,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers 1:4 Transmission line transformer on SM- 2,059In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 5 MHz to 1.2 GHz - 40 C + 85 C 1 Channel 3.97 mm 2.79 mm 2.79 mm

MACOM Audio Transformers / Signal Transformers TRANSFORMER 989In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 2 MHz to 800 MHz - 55 C + 85 C Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 2-500MHz Center Tap Imp. Ratio 1:1 3,655In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single 4.19 mm 2.69 mm 3.72 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1200MHz 1:2 Imped. 50 or 75 Ohm 1,132In Stock
Min.: 1
Mult.: 1
: 900
Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single 7.11 mm 6.35 mm 3 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:4 50 & 75 ohm 1,848In Stock
Min.: 1
Mult.: 1
: 2,000

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 50 Ohms - 40 C + 85 C Single 4.27 mm 2.69 mm 3.61 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 2,353In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 3 MHz to 200 MHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.75 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer 1:1 flux coupled 8,440In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 100 C Single 4.21 mm 2.6 mm 3.53 mm Reel, Cut Tape

MACOM Audio Transformers / Signal Transformers 1:1.33 transmission line transformer 1,349In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 2.31 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 1.0-350MHz IL 3dB Impedance Ratio 1:4 1,386In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 1 MHz to 350 MHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer, 4:1 Flux Coupled, 1-350MHz 1,723In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-120MHz 1:1 Imped. 75 ohm 1,721In Stock
Min.: 1
Mult.: 1
: 2,000
Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 100 C Single 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3,128In Stock
Min.: 1
Mult.: 1
: 2,000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 500-3000MHz IL 3dB Impedance Ratio 1:4 1,332In Stock
5,750Expected 2026/09/02
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 500 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-300MHz 1:2 omped. 75 ohm 4,791In Stock
Min.: 1
Mult.: 1
: 900

Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single 7.11 mm 6.35 mm 2.57 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer 1:1 TxLine 1,958In Stock
Min.: 1
Mult.: 1
: 2,000
Transmission Line Transformers SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-90MHz Imp. 1:9 IL 1.3dB -40C +85C 1,663In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 5 MHz to 90 MHz 75 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 2.63 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 1,448In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 39,161In Stock
32,000On Order
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .1-200MHz IL 1.5dB Impedance Ratio 1:1 14,221In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 100 kHz to 200 MHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 43,068In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .3-200MHz IL 1.5dB Impedance Ratio 1:1 13,430In Stock
12,000Expected 2026/11/11
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT 300 kHz to 200 MHz 75 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-800MHz Imp. Ratio 1:4 3,956In Stock
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT 2 MHz to 800 MHz 50 Ohms - 55 C + 85 C Single 3.81 mm 2.79 mm 2.79 mm Reel, Cut Tape, MouseReel