Pulse Audio Transformers / Signal Transformers

Results: 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 120uH 1500V T/R=1 2% DC=600mA 683In Stock
Cut Tape
$5.45
$4.93
$4.73
$4.59
Reel
$4.11
Min.: 1
Mult.: 1
: 300
PoE Transformers Module SMD/SMT 120 uH 1.5 kVrms - 40 C + 85 C Single 15.24 mm 7.62 mm 8.64 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 1,033In Stock
$6.68
$6.34
$6.23
$6.13
Min.: 1
Mult.: 1
ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1,129In Stock
$5.54
$5.01
$4.81
$4.62
Min.: 1
Mult.: 1
ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port 1,096In Stock
Cut Tape
$5.78
$5.23
$5.02
$4.86
Reel
$3.94
Min.: 1
Mult.: 1
: 600
ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.5 kV 0 C + 70 C Dual 12.83 mm 9.53 mm 6.22 mm Reel, Cut Tape, MouseReel

Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 1,538In Stock
$5.40
$4.87
$4.64
$4.49
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 15.24 mm 10.29 mm 4.14 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 438In Stock
Cut Tape
$6.11
$5.21
$5.00
$4.84
Reel
$4.01
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.5 mm 15.24 mm 5.72 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1-Port 387In Stock
$8.11
$7.11
$6.87
$6.29
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 25.4 mm 12.83 mm 6.22 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 934In Stock
Cut Tape
$4.11
$3.72
$3.47
$2.93
Reel
$2.83
Min.: 1
Mult.: 1
: 600
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Single 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port 1,115In Stock
$3.62
$3.12
$2.79
$2.51
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Dual 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 1,759In Stock
Cut Tape
$7.34
$6.63
$6.37
$6.18
Reel
$5.55
Min.: 1
Mult.: 1
: 160
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 1.5 kV 0 C + 70 C Single 25.4 mm 12.95 mm 9.4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 168In Stock
$13.80
$12.47
$11.79
$11.18
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 2 Channel BGA 14.73 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD 120uH 1:1 GEN2 SMD 233In Stock
$10.64
$9.54
$9.06
$8.77
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Quad 15 mm 13.7 mm 5.72 mm 10GBase-T Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 802In Stock
$4.28
$3.68
$3.52
$3.41
Min.: 1
Mult.: 1
Signal Transformers SMD/SMT 300 uH 4.3 kV - 40 C + 150 C Single 8.38 mm 7.69 mm 4.25 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por 790In Stock
$5.48
$4.97
$4.76
$4.04
Min.: 1
Mult.: 1
ISDN Transformers Module Through Hole 50 kHz to 3 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual HC/3 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1,590In Stock
$5.54
$5.01
$4.81
$4.62
Min.: 1
Mult.: 1
ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 5K FUNCTUNIONAL SMD 280In Stock
$8.89
$8.01
$7.68
$7.43
Min.: 1
Mult.: 1
Signal Transformers SMD/SMT 350 uH 5 kV 0 C + 70 C Single 18.5 mm 15.34 mm 9.77 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port 1,366In Stock
$7.33
$6.28
$6.02
$5.83
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 19uH 1-Port 549In Stock
$5.48
$4.99
$4.83
$4.68
Min.: 1
Mult.: 1
Telecom Transformers Module SMD/SMT 250 kHz to 500 MHz 60 nH 1.5 kV 0 C + 70 C Single 7.62 mm 9.91 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port 461In Stock
$7.58
$6.85
$6.57
$6.27
Min.: 1
Mult.: 1
Telecom Transformers Module SMD/SMT 100 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single 7.62 mm 7 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200 793In Stock
$5.09
$4.04
$3.88
$3.61
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single 14.48 mm 13.64 mm 6.22 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 265In Stock
$7.64
$7.02
$6.70
$6.54
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 180 uH 1.5 kV 0 C + 70 C Single 15 mm 13.7 mm 5.72 mm HD Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 1,094In Stock
Cut Tape
$8.71
$7.86
$7.55
$7.32
Reel
$6.73
Min.: 1
Mult.: 1
Max.: 1,200
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single 25.4 mm 9.91 mm 6.22 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port 975In Stock
Cut Tape
$7.68
$6.83
$6.54
$6.34
Reel
$6.13
Min.: 1
Mult.: 1
: 250
Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single 0.475 in 0.46 in 0.34 in Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 560In Stock
$4.69
$4.23
$3.90
$3.83
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual 12.83 mm 7.11 mm 6.22 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1:1CT 1,713In Stock
Cut Tape
$3.52
$2.86
$2.29
$2.06
Reel
$1.67
$1.65
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape