- 20 C Audio Transformers / Signal Transformers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 4,103In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 200 kHz to 120 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADTT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 573In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 500 kHz to 1.7 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1.5 Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT 536In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 346In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 426In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 1 MHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 788In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 500 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 859In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 1.5 MHz to 500 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS 1,076In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3 MHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST7540 1 mH - 1,109In Stock
Min.: 1
Mult.: 1
: 140

Signal Transformers SMD/SMT 1 mH 1.5 kVAC - 20 C + 80 C Single 13.97 mm 15.4 mm 13.2 mm MID-PLC Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 6,185In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 999In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 500 kHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADT4 Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 922In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8 968In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 Core & Wire Transformer, 0.15 - 400 Mhz, 50ohm 255In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers Core and Wire Transformer SMD/SMT 150 kHz to 400 MHz 50 Ohms 50 Ohms - 20 C + 85 C KK81-6 7.62 mm 6.86 mm 5.84 mm T1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50? 49In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 15 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel W38 T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:5 Core & Wire Transformer, 0.3 - 300 MHz, 50ohm 61In Stock
Min.: 1
Mult.: 1

RF Transformer SMD/SMT 300 kHz to 300 MHz - 20 C + 85 C 7.62 mm 6.86 mm 5.84 mm T5 Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50? 5In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.004 - 300 MHz, 50? 1In Stock
50On Order
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 4 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel W38 7.62 mm 6.86 mm 5.84 mm TT1 Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.15 - 400 MHz, 50? 108In Stock
Min.: 1
Mult.: 1

RF Transformers Plug-In RF Transformer Through Hole 150 kHz to 400 MHz - 20 C + 85 C Dual X65 T1 Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:2.5 CORE & WIRE Transformer, 0.01 - 100 MHz, 50? 77In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers Transformer SMD/SMT 10 kHz to 100 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T2.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.08 - 200 MHz, 50? 25In Stock
80Expected 2026/11/09
Min.: 1
Mult.: 1

RF Transformers Plug-In Wire Transformer Through Hole 80 kHz to 200 MHz - 20 C + 85 C 1 Channel DIP-6 7.62 mm 6.86 mm 5.84 mm T1 Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1:2 Core & Wire Transformer, 0.07-200 MHz, 50 ohm 158In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers Core and Wire Transformer SMD/SMT 70 kHz to 200 MHz 50 Ohms - 20 C + 85 C 3 Channel KK81 7.62 mm 6.86 mm 5.84 mm T2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 5 - 120 MHz, 50? 17In Stock
100Expected 2026/10/19
Min.: 1
Mult.: 1

RF Transformers Surface Mount RF Transformer SMD/SMT 5 MHz to 120 MHz - 20 C + 85 C 1 Channel T2 Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers 1:4 Core & Wire Transformer, 0.02 - 250 MHz, 50ohm 5In Stock
Min.: 1
Mult.: 1

RF Transformers RF Wire Transformer Through Hole 20 kHz to 250 MHz - 20 C + 85 C 7.62 mm 5.84 mm T4 Tube
Triad Magnetics Audio Transformers / Signal Transformers IMPEDANCE MATCHING XFRMR - 10Kohm CT TO 2kohm CT 84In Stock
Min.: 1
Mult.: 1

Miniature Encapsulated Transformer Data/Voice Coupling Through Hole 300 Hz to 100 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel 0.41 in 0.31 in 0.465 in MET