Audio Transformers / Signal Transformers

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging


Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms 130In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT 500 kHz to 300 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Tray


Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER RF SINGLE 1:8CT 152In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 40In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 61In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 11.18 mm Tray
Wurth Elektronik Audio Transformers / Signal Transformers WE-LANMX 19in rear mount single port 52In Stock
Min.: 1
Mult.: 1

Accessories WE-LANMX Tray
Coilcraft Audio Transformers / Signal Transformers GA3136 SMT Flyback For TI UCC2809 1In Stock
48Expected 2026/07/09
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 150 kHz 35 uH 1.5 kV - 40 C + 125 C Single UCC2809 Primary Side Controller 26.75 mm 26 mm 14 mm GA3136 Tray
Coilcraft Audio Transformers / Signal Transformers KA4823 Flyback 220 Vac 10.5A 19In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Single Solar Microinverter 45.72 mm 47.72 mm 30.48 mm KA4823 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0072Ohm Planar Trnsfmr 130In Stock
500Expected 2026/06/05
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 211 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 10.4 mm PL300 Tray
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.01 - 125 MHz, 50ohm 10In Stock
150On Order
Min.: 1
Mult.: 1

FTB Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.08 - 200 MHz, 50? 14In Stock
20Expected 2026/07/22
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 80 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel VHF Receivers/Transmitters W38 7.62 mm 6.86 mm 5.84 mm T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50? 44In Stock
70On Order
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 200 kHz to 350 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel Receivers/Transmitters, Balance Antennas W38 7.62 mm 6.86 mm 5.84 mm T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50? 17In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer Through Hole 200 kHz to 350 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel Receivers/Transmitters, Balance Antennas X65 T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, DC - 2500 MHz, 50/75? 8In Stock
Min.: 1
Mult.: 1

Z7550 Tray
Wurth Elektronik Audio Transformers / Signal Transformers WE-PLC EE13/7/4 (EF12.6) THT 414In Stock
Min.: 1
Mult.: 1

Signal Transformers PLC Through Hole 870 uH 4 kVAC - 40 C + 125 C Single Metering Narrowband PLC Coupling 13.72 mm 19.8 mm 10.16 mm WE-PLC Tray
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type 450In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 278 uH - 30 C + 120 C Single Switching Power Supplies 26.5 mm 28.5 mm 24 mm ECO Bulk
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer 19In Stock
Min.: 1
Mult.: 1
No
LAN Transformers Module SMD/SMT - 40 C + 125 C Quad 13.89 mm 6.48 mm 10GBASE-T Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 600CT:600CT ohms 42In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 600 Ohms 600 Ohms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer 13In Stock
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT - 55 C + 125 C Quad 18.42 mm 12.19 mm 6.73 mm 10GBASE-T Bulk
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer 6In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT - 40 C + 125 C Quad 13.89 mm 6.48 mm 10GBASE-T Bulk
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 9In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 GHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.1 mm Tray
Pulse Electronics BX4550NL
Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER 166In Stock
900Expected 2026/10/23
Min.: 1
Mult.: 1

Single Tray
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 10K:10K ohms 25In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 10 kOhms 10 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
TDK Audio Transformers / Signal Transformers - 157In Stock
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Terminals 722 uH - 30 C + 120 C Single Switching Power Supplies 30 mm 26 mm 20 mm ECO Bulk
Pulse Electronics C2267NL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,FC,DUAL,1:1,15UH,OH,S NPB 5In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT Dual Tray
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 10K ctohms , secondary 3.2 ohms 3In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 10 kOhms 3.2 Ohms Single Signal Level 1.315 in 0.93 in 0.92 in 109 Bulk