Tray Audio Transformers / Signal Transformers

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0147Ohm Planar Trnsfmr Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 194 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 8.94 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0185Ohm Planar Trnsfmr Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 290 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 9.53 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers Y8848 For NCP1202 10uH 12 V .83 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Through Hole 60 uH 2 kV - 40 C + 85 C 27.9 mm x 27.9 mm x 24.1 mm 27.9 mm 27.9 mm 24.1 mm Y8848 Tray
Coilcraft Audio Transformers / Signal Transformers Z9260 For NCP1200 67uH 16 V 4.2 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Through Hole 26 uH 2 kV - 40 C + 85 C 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9260 Tray
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, DC - 2500 MHz, 50/75? Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

Z7550 Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD34 150W 600uH 24V 260mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 600 uH 4 kV - 40 C + 125 C 36 mm 36 mm 26 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD34 150W 600uH 48V 260mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 600 uH 4 kV - 40 C + 125 C 36 mm 36 mm 26 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD39 200W 500uH 24V 145mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 144

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 500 uH 4 kV - 40 C + 125 C 44 mm 43 mm 30 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD39 200W 500uH 48V 145mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 144

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 500 uH 4 kV - 40 C + 125 C 44 mm 43 mm 30 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD44 250W 400uH 24V 75mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 630
Mult.: 90

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 400 uH 4 kV - 40 C + 125 C 48 mm 46 mm 27.5 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD44 250W 400uH 48V 75mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 630
Mult.: 90

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 400 uH 4 kV - 40 C + 125 C 48 mm 46 mm 27.5 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 12W 1310uH 5/5V 3000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750

Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.31 mH 3 Ohms 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 13W 1250uH 12/5V 3000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.25 mH 3 Ohms 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 13W 1250uH 24/24V 3000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.25 mH 3 Ohms 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 15W 1500uH 5/5V 4200mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750

Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.5 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Pulse Electronics Audio Transformers / Signal Transformers SPLTR/COMB 2-WAY 0-DEG 5-1000MHz NPB Non-Stocked Lead-Time 13 Weeks
Min.: 1,040
Mult.: 65

CX4011 Tray
Pulse Electronics Audio Transformers / Signal Transformers SPLTR 2-WAY 0-DEG FWD 5-1000MHz NPB Non-Stocked Lead-Time 13 Weeks
Min.: 1,040
Mult.: 65

CX4024 Tray
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC 1mH Turn Ratio 1 THT Non-Stocked Lead-Time 17 Weeks
Min.: 1,056
Mult.: 88

Signal Transformers PLC SMD/SMT 1 mH 2 kVAC - 20 C + 80 C Single 13.97 mm 13.97 mm 12.7 mm MID-PLC Tray
Taoglas Audio Transformers / Signal Transformers LAN TRANSFORMER, 1G BASE-T, 24 P Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LAN Transformers 1G Base-T PoE Transformer SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 4 Channel SMT-24 16.6 mm 9 mm 1.98 mm Tray
Pulse Electronics BX8333DNL
Pulse Electronics Audio Transformers / Signal Transformers CHOKE,SGL,DSL,33MH,SDM NPB Non-Stocked Lead-Time 10 Weeks
Min.: 1,280
Mult.: 40

DSL Transformers Tray
Pulse Electronics BX8333NL
Pulse Electronics Audio Transformers / Signal Transformers CHOKE,SGL,DSL,16.5MH,SDM NPB Non-Stocked Lead-Time 10 Weeks
Min.: 1,320
Mult.: 40

DSL Transformers Tray
Pulse Electronics C3027NL
Pulse Electronics Audio Transformers / Signal Transformers CPLR,DIR16DB,INDY,UNTERM NPB Non-Stocked Lead-Time 12 Weeks
Min.: 780
Mult.: 65

Tray
Pulse Electronics CX2039LNL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,50:50 4.5M NPB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 4.5 MHz to 1.5 GHz 50 Ohms 50 Ohms - 40 C + 85 C 1 Channel 3.81 mm 3.81 mm 2.794 mm Tray
Pulse Electronics CX2041ANL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:1CT,.05- NPB Non-Stocked Lead-Time 12 Weeks
Min.: 1,100
Mult.: 100

RF Transformers Tray
Pulse Electronics CX2043LNL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:1.5, NPB Non-Stocked Lead-Time 12 Weeks
Min.: 900
Mult.: 100

RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Tray