0.1 uF 7.6 mm Safety Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 4,253In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 1,004In Stock
Min.: 1
Mult.: 1
: 250

0.1 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Reel, Cut Tape
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 4,264In Stock
2,750Expected 2026/12/24
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=20.3mm 40In Stock
1,000Expected 2026/12/17
Min.: 1
Mult.: 1
Max.: 500

0.1 uF X1 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1,200
Mult.: 300

0.1 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 6,120
Mult.: 1,530

0.1 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 6,120
Mult.: 1,530

0.1 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1,000
Mult.: 250

0.1 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk