30 F Supercapacitors / Ultracapacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1,320
Mult.: 220

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 30F ESR=20mOhm 16x30mm Radial Non-Stocked

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
ABRACON ADCR-S03R0SA306MB
ABRACON Supercapacitors / Ultracapacitors CAP 30F 3V TH Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 50

30 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Super CAP Assembly, 2X HB1840, 96.5mm Ca Non-Stocked
Min.: 100
Mult.: 1
30 F EDLC / Supercaps