4.7 uF Polyester Film Capacitors

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 250VDC 4.7uF 5% MPET L/S=22.5mm 188In Stock
4,000On Order
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 21.5 mm (0.846 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 4.7uF 5% MPET L/S=7.5mm 105In Stock
Min.: 1
Mult.: 1
: 200

4.7 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 20.8 mm (0.819 in) 11.9 mm (0.469 in) General Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(R-B) Reel, Cut Tape
KEMET Film Capacitors 100V 4.7 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 24In Stock
450Expected 2027/02/02
Min.: 1
Mult.: 1
Max.: 900

4.7 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 440.UF 400V 240In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 63V 4.7 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 455In Stock
1,000Expected 2027/02/02
Min.: 1
Mult.: 1
Max.: 4,000

4.7 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 893In Stock
1,500On Order
Min.: 1
Mult.: 1
Max.: 2,000

4.7 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 630In Stock
Min.: 1
Mult.: 1
Max.: 1,400

4.7 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 289In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 4.7 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 413In Stock
Min.: 1
Mult.: 1
Max.: 720

4.7 uF 160 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 90 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 400vdc 4.7uF 10% Poly Wound 27.5mm 399In Stock
1,056Expected 2026/12/11
Min.: 1
Mult.: 1
Max.: 704

4.7 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
Vishay / BC Components Film Capacitors 4.7uF 10% 100volts 635In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 10 % MKT373
Knowles / Illinois Capacitor Film Capacitors 4.7uF 10% tol FILM 27In Stock
300Expected 2026/11/04
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) 26 mm x 7.5 mm x 17 mm - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 4.7uF 250V 10% FILM/IC 342In Stock
600Expected 2026/12/14
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 10 % 21.5 mm (0.846 in) - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 4.7uF 50V 10% FILM/IC 74In Stock
300Expected 2026/09/01
Min.: 1
Mult.: 1

4.7 uF 50 VDC Axial Polyester 20.5 mm (0.807 in) General Film Capacitors 30 VAC 10 % 2 Pin 376 mOhms 10.5 mm x 20.5 mm - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 4.7uF 250V 10% 169In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Axial Polyester 34 mm (1.339 in) General Film Capacitors 160 VAC 10 % - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors DME 250V 4.7uF 67In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 12.5 mm (0.492 in) General Film Capacitors 10 % 2 Pin 22.5 mm (0.886 in) Straight - 55 C + 125 C DME Bulk
Nichicon Film Capacitors 250volts 4.7uF 174In Stock
Min.: 1
Mult.: 1
: 100

4.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 25.5 mm (1.004 in) 12 mm (0.472 in) General Film Capacitors 125 VAC 10 % 2 Pin 20.8 mm (0.819 in) Straight - 40 C + 105 C QXK Ammo Pack
Panasonic Industry Film Capacitors 250VDC 4.7uF 10% MPET L/S=17.5mm
1,900Expected 2026/10/06
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 17.5 mm (0.689 in) 20.8 mm (0.819 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 26.5 mm (1.043 in) - 40 C + 105 C ECQE(B) Bulk
KEMET Film Capacitors 50volts 4.7uF 10% LS 5mm
2,926Expected 2026/09/01
Min.: 1
Mult.: 1
Max.: 2,000

4.7 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 30 VAC 10 % 2 Pin 13 mm (0.512 in) - 55 C + 100 C MMK Bulk
Panasonic Industry Film Capacitors 250VDC 4.7uF 5% MPET L/S=17.5mm
1,990On Order
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 10 mm (0.394 in) 20.8 mm (0.819 in) 11.9 mm (0.469 in) General Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Industry Film Capacitors 250VDC 4.7uF 5% MPET L/S=10mm
821Expected 2026/11/10
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 10 mm 20.8 mm (0.819 in) 11.9 mm (0.469 in) General Film Capacitors 5 % 2 Pin 26 mm (1.024 in) Crimped - 40 C + 105 C ECQE(B) Bulk
Knowles / Illinois Capacitor Film Capacitors DME 100V 4.7uF
1,170Expected 2026/10/26
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 125 C DME Bulk
Knowles / Illinois Capacitor Film Capacitors 4.7uF 100V 10%
150Expected 2026/11/16
Min.: 1
Mult.: 1

4.7 uF 100 VDC Axial Polyester 34 mm (1.339 in) General Film Capacitors 63 VAC 10 % 2 Pin 376 mOhms 12.5 mm x 34 mm - 40 C + 105 C MWR Bulk
Vishay / BC Components Film Capacitors 4.7uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2368
Vishay / BC Components Film Capacitors MKT 373 4.7 F 5 100V= Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) General Film Capacitors 63 VAC 5 % BFC2373