2412 Tantalum Capacitors - Solid SMD

Results: 3,586
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=83mOhms AECQ200 979In Stock
1,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 10 uF 25 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2412 10 % ESR=1.6Ohms AECQ200 3,850In Stock
2,500Expected 2027/01/04
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 20% ESR=1.8ohms 2,344In Stock
2,000Expected 2026/09/09
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 20% ESR=1.8Ohms 1,826In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 20% ESR=1.8Ohms 677In Stock
3,000Expected 2027/02/15
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 20 % ESR=83mOhms AECQ200 525In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 10 uF 16 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 20% ESR=1.8ohms 5,593In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 20% ESR=1.6Ohms 1,361In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 20 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms 1,771In Stock
14,500On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms 1,351In Stock
3,000Expected 2026/11/19
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 10% ESR=1.2 Ohms 3,427In Stock
5,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2412 10 % ESR=83mOhms AECQ200 1,487In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 100 uF 10 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2412 10% ESR=1Ohms AECQ200 125In Stock
1,500On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

Reel, Cut Tape, MouseReel T491 Auto 100 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100.uF 2312 20% ESR=900mOhms 2,176In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=1.2 Ohms 1,130In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2312 20% ESR=1ohms 61In Stock
2,500On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

Reel, Cut Tape, MouseReel T491 100 uF 16 VDC 20 % 83 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1.5uF 2312 10% ESR=4.5ohms 1,441In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 1.5 uF 35 VDC 10 % 4.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50v 1.5uF 2312 10% ESR=4.5ohms 245In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 1.5 uF 50 VDC 10 % 4.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1.5uF 2312 20% ESR=4.5ohms 1,037In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 1.5 uF 35 VDC 20 % 4.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1.5uF 2312 20% ESR=4ohms 118In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 1.5 uF 50 VDC 20 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2312 10% ESR=1.8ohms 4,859In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms 970In Stock
1,000Expected 2027/01/01
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=1.7ohms 151In Stock
1,000Expected 2026/09/02
Min.: 1
Mult.: 1
Max.: 1,000
: 500

Reel, Cut Tape, MouseReel T491 15 uF 20 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 15uF 2312 10% ESR=1.5ohms 6In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

Reel, Cut Tape, MouseReel T491 15 uF 25 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.6ohms 2,682In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 10 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT