2412 Tantalum Capacitors - Solid SMD

Results: 3,232
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 10% ESR=800mOhms 304In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 10 uF 25 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 20% ESR=2000mOhms 750In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 22 uF 6.3 VDC 20 % 2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 2412 20% ESR=1Ohms AECQ200 325In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 220 uF 6.3 VDC 20 % 1 Ohms 2412 C Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 6.3V 330uF 20% ESR=1.2Ohms 480In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 330 uF 6.3 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 0.68uF 2312 20% ESR=10ohms 307In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 0.68 uF 50 VDC 20 % 10 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2312 10% ESR=500 mOhms 427In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 15 uF 10 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 20% ESR=550mOhms 230In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 3.3 uF 35 VDC 20 % 550 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 20% ESR=450mOhms 201In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 4.7 uF 35 VDC 20 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 33uF 2412 10 % ESR=1.5Ohms AECQ200 225In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 33 uF 4 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 16V ESR 1.4 C case Molded 296In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 10 uF 16 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20V 10% C case 13V@125C Hi-Rel 536In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TMx 10 uF 20 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 10% C cs ESR 0.9 Molded 480In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 1.5 uF 35 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 2.2uF 10% ESR=1700mOhms 525In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 2.2 uF 50 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 10% ESR=1.2Ohms 295In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 22 uF 20 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 2312 20% ESR=1.2ohms 544In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 6.3 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=600mOhms 200In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 16 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2312 20% ESR=700mOhms 41In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 150 uF 10 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=600 mOhms 336In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 6.8 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 20% ESR=900mOhms 418In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 6.8 uF 35 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=525mOhms 165In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 3.3 uF 35 VDC 10 % 525 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 2412 10 % ESR=38mOhms AECQ200 212In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 Auto 33 uF 10 VDC 10 % 38 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 10% ESR=180mOhms 9In Stock
1,500Expected 2026/12/01
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 10 % 180 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2412 10 % ESR=1.4Ohms AECQ200 318In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 15 uF 10 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2412 20% ESR=900mOhms AECQ200 908In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 33 uF 16 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 10% ESR=1.6 7,798In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 33 uF 10 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT