35.5 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 50V 3,672In Stock
Min.: 1
Mult.: 1

3300 uF 50 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.77 A - 55 C + 105 C Straight Radial NHG Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 63V ALUM LYTIC RADIAL 1,853In Stock
Min.: 1
Mult.: 1

2200 uF 63 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.4 A - 40 C + 85 C Straight Radial M Bulk
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAPATG8 12000uF 16V 20% Radial 158In Stock
Min.: 1
Mult.: 1
: 200

12 mF 16 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.058 A - 40 C + 85 C Straight Radial WCAP-ATG8 Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 6800uF 20% Radial 90In Stock
Min.: 1
Mult.: 1
: 200

6.8 mF 16 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 3.252 A 40 mOhms - 55 C + 105 C Straight Radial WCAP-ATLL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 680uF 100V 20% Radial 337In Stock
Min.: 1
Mult.: 1
: 200

680 uF 100 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.72 A 42 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16x35.5 20% 7.5LS 3,954In Stock
Min.: 1
Mult.: 1

3300 uF 25 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.41 A 25 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF AEC-Q200 2,301In Stock
Min.: 1
Mult.: 1

6800 uF 16 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 3.68 A 15 mOhms - 55 C + 105 C Straight Radial UPW AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3300uF 18x35.5 20% 7.5LS 2,299In Stock
Min.: 1
Mult.: 1

3300 uF 50 VDC 18 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 1.77 A - 55 C + 105 C Straight Radial UVZ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 105c 12.5X35MM 3,164In Stock
Min.: 1
Mult.: 1

2200 uF 25 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.88 A 20 mOhms - 40 C + 105 C Straight Radial UHE Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 6800uF 20% 1,874In Stock
Min.: 1
Mult.: 1

6.8 mF 25 VDC 18 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.59 A - 40 C + 85 C Straight Radial Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 50V 20% LYTICS/IC 750In Stock
3,250Expected 2026/08/14
Min.: 1
Mult.: 1

3.3 mF 50 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.22 A 0.0804 Ohms - 40 C + 85 C Straight Radial CKS Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100uF 450 Volts 20% AEC-Q200 2,971In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 835 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 50 Volts 20% 4,175In Stock
Min.: 1
Mult.: 1

1.5 mF 50 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.81 A 19 mOhms - 40 C + 105 C Straight Radial UHW Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF AEC-Q200 3,312In Stock
Min.: 1
Mult.: 1

3.3 mF 25 VDC 12.5 mm 35.5 mm 5 mm Audio Grade Electrolytic Capacitors 1000 Hour 20 % 1.4 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 50 Volts AEC-Q200 3,771In Stock
Min.: 1
Mult.: 1

2.2 mF 50 VDC 16 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 1000 Hour 20 % 1.47 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400V 120uF 20% 2,701In Stock
Min.: 1
Mult.: 1

120 uF 400 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 800 mA - 25 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF 20% 2,439In Stock
Min.: 1
Mult.: 1

4.7 mF 35 VDC 18 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.49 A - 40 C + 85 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 39uF 500 Volts 20% AEC-Q200 2,241In Stock
Min.: 1
Mult.: 1

39 uF 500 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 380 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4700uF AEC-Q200 2,730In Stock
Min.: 1
Mult.: 1

4700 uF 25 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 3.68 A 15 mOhms - 55 C + 105 C Straight Radial UPW AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 250volts 220uF 18x35.5 20% 7.5LS 2,239In Stock
Min.: 1
Mult.: 1

220 uF 250 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 680 mA - 40 C + 85 C Straight Radial UVK Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25V 10000uF 20% AEC-Q200 2,213In Stock
Min.: 1
Mult.: 1

10 mF 25 VDC 18 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 6.28 A 19 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 16 Volts 20% 4,165In Stock
Min.: 1
Mult.: 1

4.7 mF 16 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 4.12 A 11 mOhms - 40 C + 105 C Straight Radial UHW Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16V 10000uF AEC-Q200 3,935In Stock
Min.: 1
Mult.: 1

10000 uF 16 VDC 18 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.06 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF 85c 18x35.5 7.5LS 3,392In Stock
Min.: 1
Mult.: 1

47 uF 50 VDC 18 mm 35.5 mm 7.5 mm Bi-Polar/Non-Polar Electrolytic Capacitors 1000 Hour 20 % 1.02 A - 40 C + 85 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 47uF 420 Volts 20% AEC-Q200 492In Stock
Min.: 1
Mult.: 1

47 uF 420 VDC 12.5 mm 35.5 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 505 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk