Aluminium Organic Polymer Capacitors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 3KHr ESR=9 mOhms 2,205In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 5.5 A - 55 C + 105 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 1KHr ESR=9 mOhms 572In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 9 mOhms 1.32 A - 55 C + 125 C 2.8 mm Molded A798 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms 779In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.9 A - 55 C + 105 C 1.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 7.75 A - 55 C + 105 C 2.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms 989In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 7.75 A - 55 C + 105 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=25mOhms 917In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 35 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Volt 15uF 7343 20% 125C ESR=40mOhms 782In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 35 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.5 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 16Volt 33uF 7343 20% 125C ESR=25mOhms 885In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.3 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Volt 33uF 7343 20% 125C ESR=40mOhms 920In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.6 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms 438In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 35 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.4 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms 2,581In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 12.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.6 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 3,351In Stock
2,000Expected 2026/04/02
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=15 mOhms 1,139In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.9 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms 1,138In Stock
1,000Expected 2026/09/24
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.7 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=6 mOhms 850In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.7 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms 8In Stock
9,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.9 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=9 mOhms 96In Stock
1,000Expected 2026/02/17
Min.: 1
Mult.: 1
Reel: 1,000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.5 A - 55 C + 105 C 2.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=15 mOhms 12In Stock
500Expected 2026/07/02
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.9 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms 27In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 12.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.9 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=10 mOhms 3In Stock
5,500On Order
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms 1,560In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.9 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms 73In Stock
1,000Expected 2027/02/05
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 9.54 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms 157In Stock
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=4.5 mOhms 811In Stock
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 9.54 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 1KHr ESR=9 mOhms 154In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 9 mOhms 1.32 A - 55 C + 125 C 2.8 mm Molded A798 Reel, Cut Tape, MouseReel