Aluminium Electrolytic Capacitors - Snap In

Results: 1,017
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 1500uF 20% PVC STD 6.3mm Term 2,980In Stock
Min.: 1
Mult.: 1

1500 uF 200 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.8 A 85 mOhms - 40 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 1000uF 20% PVC STD 6.3mm Term 2,418In Stock
Min.: 1
Mult.: 1

1000 uF 450 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.26 A 120 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term 232In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 4.05 A 95 mOhms - 40 C + 85 C 2 Pin B43540 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term 445In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.11 A 270 mOhms - 40 C + 105 C 2 Pin B43545 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC STD 6.3mm Term 319In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 3.53 A 90 mOhms - 40 C + 85 C 2 Pin B43624 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term 472In Stock
Min.: 1
Mult.: 1

390 uF 400 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.78 A 200 mOhms - 40 C + 85 C 2 Pin B43541 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term 3,439In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.53 A 500 mOhms - 25 C + 85 C 2 Pin B43630 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 680uF 20% PET STD 6.3mm Term 585In Stock
Min.: 1
Mult.: 1

680 uF 200 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.59 A 140 mOhms - 40 C + 85 C 2 Pin B43634 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term 230In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 4.15 A 120 mOhms - 40 C + 85 C 2 Pin B43541 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term 319In Stock
120Expected 2026/06/08
Min.: 1
Mult.: 1

330 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.13 A 280 mOhms - 40 C + 105 C 2 Pin B43545 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term 1,000In Stock
Min.: 1
Mult.: 1

390 uF 450 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.39 A 230 mOhms - 40 C + 105 C 2 Pin B43545 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term 468In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 1.65 A 340 mOhms - 40 C + 105 C 2 Pin B43547A Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 220uF 20% PVC STD 6.3mm Term 633In Stock
520Expected 2026/06/08
Min.: 1
Mult.: 1

220 uF 250 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 1.1 A 320 mOhms - 40 C + 105 C 2 Pin B43547A Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 550VDC 270uF 20% PVC STD 6.3mm Term 300In Stock
Min.: 1
Mult.: 1

270 uF 550 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.79 A 430 mOhms - 25 C + 105 C 2 Pin B43544 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term 167In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.15 A 90 mOhms - 40 C + 105 C 2 Pin B43544 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC STD 6.3mm Term 31In Stock
Min.: 1
Mult.: 1

150 uF 450 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 1.12 A 500 mOhms - 40 C + 105 C 2 Pin B43547A Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 2200uF 20% PVC STD 6.3mm Term 360In Stock
Min.: 1
Mult.: 1

2200 uF 250 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 3000 Hour 20 % 5.04 A 40 mOhms - 40 C + 105 C 2 Pin B43642 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term 2,057In Stock
Min.: 1
Mult.: 1

220 uF General Purpose Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C 2 Pin B43644 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 2200uF 20% PVC 3 Terms 4.5mm 385In Stock
Min.: 1
Mult.: 1

2200 uF 250 VDC 35 mm (1.378 in) 55 mm (2.165 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 5.19 A 34 mOhms - 40 C + 105 C 3 Pin B43544 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term 313In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.68 A 130 mOhms - 40 C + 105 C 2 Pin B43642 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term 625In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.36 A 160 mOhms - 40 C + 105 C 2 Pin B43460 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term 953In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.49 A 280 mOhms - 40 C + 105 C 2 Pin B43644 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 1200uF 20% PVC STD 6.3mm Term 441In Stock
Min.: 1
Mult.: 1

1200 uF 200 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.31 A 100 mOhms - 40 C + 105 C 2 Pin B43644 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term 154In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 30 mm (1.181 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.15 A 450 mOhms - 40 C + 105 C 2 Pin B43642 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC STD 6.3mm Term 176In Stock
Min.: 1
Mult.: 1

1000 uF 200 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.83 A 120 mOhms - 40 C + 85 C 2 Pin B43624 Bulk