ABRACON Supercapacitors / Ultracapacitors

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 220F 2.7V 35In Stock
Min.: 1
Mult.: 1

220 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 1,938In Stock
1,300Expected 2026/08/12
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1,329In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 60In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 120F 2.7V 84In Stock
Min.: 1
Mult.: 1

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 50000 Cycle 10.5 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 120F 3V 73In Stock
Min.: 1
Mult.: 1

120 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 50000 Cycle 10.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 3V 31In Stock
Min.: 1
Mult.: 1

220 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 25F 2.7V 167In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 50000 Cycle 38 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 25F 2.7V 208In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 50000 Cycle 38 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 2.7V 173In Stock
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 50000 Cycle 30 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 2.7V 200In Stock
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 50000 Cycle 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V 2,864In Stock
9,000Expected 2026/08/12
Min.: 1
Mult.: 1
: 1,500

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12 mm 50000 Cycle 300 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 12F 2.7V 400In Stock
Min.: 1
Mult.: 1
: 400

12 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 50000 Cycle 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 12F 2.7V 390In Stock
Min.: 1
Mult.: 1
: 400

12 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 50000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 393In Stock
Min.: 1
Mult.: 1
: 400

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 380In Stock
Min.: 1
Mult.: 1
: 400

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 268In Stock
2,400Expected 2026/12/08
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V 436In Stock
Min.: 1
Mult.: 1
: 1,000

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 50000 Cycle 150 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 238In Stock
Min.: 1
Mult.: 1
: 400

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 6V THT 2,454In Stock
Min.: 1
Mult.: 1

100000 uF 6 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 6 Ohms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 12 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH 24,996In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 23,757In Stock
Min.: 1
Mult.: 1

500000 uF 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 280 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 6,352In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1,489In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 10 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 4V THT 1,712In Stock
Min.: 1
Mult.: 1

30 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 16 mm AHCR-S04R0S Bulk