Maxwell Technologies BCAP Series Supercapacitors / Ultracapacitors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 100F SNAP-IN Lead-Time 6 Weeks
Min.: 1
Mult.: 1

100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 2000 Hour, 1000000 Cycle 4.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V, 150F Ultracapacitor Cell 787In Stock
Min.: 1
Mult.: 1

150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 2000 Hour, 1000000 Cycle 6.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F bent lead 2,010In Stock
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 450F SNAP-IN 76In Stock
110Expected 2026/02/26
Min.: 1
Mult.: 1

450 F 2.7 VDC Snap In 35 mm (1.378 in) 63.5 mm 1500 Hour, 500000 Cycle 2.8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F wire lead 15,056In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 3F wire lead 3,643In Stock
Min.: 1
Mult.: 1

3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 1000000 Cycle 95 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7 8,425In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 500000 Cycle 36 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 10F bent lead 2,331In Stock
Min.: 1
Mult.: 1
10 F 2.7 VDC Axial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 350F 0.75mA ESR=3.2mOhms 895In Stock
3,120Expected 2026/03/24
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 33.3 mm (1.311 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 360F, snap-in 478In Stock
Min.: 1
Mult.: 1

360 F 2.7 VDC Snap In 22.5 mm (0.886 in) 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 2.9 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 25F, wire lead ESHSR-0025C0-002R7
21,000On Order
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 1500 Hour, 500000 Cycle 15 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 25.5 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 50F wire lead 667In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 2000 Hour, 1000000 Cycle 10 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 10F wire lead ESHSR-0010C0-002R7
24,943Expected 2026/03/20
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 75 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 5F wire lead
9,992On Order
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 1000000 Cycle 35 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 50F wire lead ESHSR-0050C0-002R7
3,993Expected 2026/04/23
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 41 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 100F, snap-in
574Expected 2026/03/16
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 1500 Hour, 500000 Cycle 8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 25F wire lead
3,000Expected 2026/03/18
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 2000 Hour, 1000000 Cycle 17 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 3F bent lead Non-Stocked
Min.: 5,040
Mult.: 5,040
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 3F bent lead Non-Stocked
Min.: 5,040
Mult.: 5,040
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 3F bent lead Non-Stocked
Min.: 1
Mult.: 1
3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 1000000 Cycle EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 25F bent lead Non-Stocked
Min.: 1,150
Mult.: 1,150

25 F 2.7 VDC Axial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 1500 Hour, 500000 Cycle 16 mOhms Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 25F bent lead Non-Stocked
Min.: 1
Mult.: 1
25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 2000 Hour, 1000000 Cycle 17 mOhms EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk