Nichicon JJD Series Supercapacitors / Ultracapacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Supercapacitors / Ultracapacitors 2.5volts 1000Farads Screw Terminal Non-Stocked
Min.: 25
Mult.: 25
1000 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 105 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 1000Farads 60c 40x105 Non-Stocked
Min.: 25
Mult.: 25

1000 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 105 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 1300Farads Screw Terminal Non-Stocked
Min.: 50
Mult.: 50
1300 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 135 mm 2000 Hour 6 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 1300F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 25
Mult.: 25

1300 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 135 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 2300Farads Screw Terminal Non-Stocked
Min.: 25
Mult.: 25
2300 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 135 mm 2000 Hour 4 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2300F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 25
Mult.: 25

2300 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 135 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 2500Farads Screw Terminal Non-Stocked
Min.: 25
Mult.: 25
2500 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 150 mm 2000 Hour 3.5 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2500F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 25
Mult.: 25

2500 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 150 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 4000F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 25
Mult.: 25

4000 F 2.5 VDC Screw 28.6 mm (1.126 in) 63.5 mm (2.5 in) 150 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon JJD0E238MSEFBB
Nichicon Supercapacitors / Ultracapacitors 2300F 2.5 Volts 20% 2 LEG BRACKET Non-Stocked
Min.: 25
Mult.: 25

2300 F 2.5 VDC Screw 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon JJD0E258MSEFBB
Nichicon Supercapacitors / Ultracapacitors 2500F 2.5 Volts 20% 2 LEG BRACKET Non-Stocked
Min.: 25
Mult.: 25

2500 F 2.5 VDC Screw 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon JJD0E608MSEHBB
Nichicon Supercapacitors / Ultracapacitors 6000F 2.5 Volts 20% 2 LEG BRACKET Non-Stocked
Min.: 15
Mult.: 15

6000 F 2.5 VDC 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon JJD0E608MSEHBN
Nichicon Supercapacitors / Ultracapacitors 6000F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 15
Mult.: 15

6000 F 2.5 VDC 76.2 mm (3 in) 165 mm 31.8 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk