TDK B32620 Series Film Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 0.0015uF 630volts 5% 16,599In Stock
Min.: 1
Mult.: 1

1500 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C B32620 Bulk
EPCOS / TDK Film Capacitors 31In Stock
Min.: 1
Mult.: 1

27.9 uF Screw Polypropylene (PP) Power Factor Correction Film Capacitors 690 VAC 5 % 200 mm (7.87 in) 85 mm x 200 mm - 40 C + 60 C B32620
EPCOS / TDK Film Capacitors 0.0022uF 630volts 5% 729In Stock
6,000Expected 2026/06/25
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B32620 Bulk
EPCOS / TDK Film Capacitors 0.0022uF 630volt 10% 813In Stock
6,000Expected 2026/04/14
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C B32620 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 630volts 5% 3,151In Stock
6,000Expected 2026/04/30
Min.: 1
Mult.: 1

4700 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B32620 Bulk
EPCOS / TDK Film Capacitors 0.1uF 250volts 5% 2,713In Stock
3,000Expected 2026/04/16
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B32620 Bulk
EPCOS / TDK Film Capacitors 0.047uF 250volts 5% 1,322In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C B32620 Bulk
EPCOS / TDK Film Capacitors 0.1uF 160volts 5% 4,712In Stock
Min.: 1
Mult.: 1

0.1 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 90 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C B32620 Bulk
EPCOS / TDK Film Capacitors 0.01uF 630volts 5% 606In Stock
4,000Expected 2026/07/23
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B32620 Bulk
EPCOS / TDK Film Capacitors 480 VAC 115.1 uF x 3 - 40 C+ 60 C 5 % 1In Stock
6Expected 2026/04/14
Min.: 1
Mult.: 1

115.1 uF Terminal Block Polypropylene (PP) 192 mm (7.559 in) 480 VAC 5 % - 40 C + 60 C B32620
EPCOS / TDK Film Capacitors 0.15uF 160volts 5%
3,000Expected 2026/06/25
Min.: 1
Mult.: 1

0.15 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B32620 Bulk
EPCOS / TDK Film Capacitors .00047uF 630volt 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 2,000

470 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 400 VAC 10 % 2 Pin - 55 C + 100 C B32620 Ammo Pack
EPCOS / TDK Film Capacitors 0.051uF 250volts 5% Non-Stocked Lead-Time 16 Weeks
Min.: 5,200
Mult.: 5,200
Reel: 1,300

0.051 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B32620 Reel
EPCOS / TDK Film Capacitors 0.022uF 400volts 5% Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000

0.022 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) B32620 Bulk
EPCOS / TDK Film Capacitors 0.022uF 160volts 5% Non-Stocked Lead-Time 16 Weeks
Min.: 8,000
Mult.: 8,000

0.022 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 90 VAC 5 % 2 Pin - 55 C + 100 C B32620 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.047 F 5% 160Vdc LS 7.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000

7.5 mm (0.295 in) 2 Pin B32620 Bulk
EPCOS / TDK Film Capacitors FILM CAP BOX 0.047uF 5% 160Vdc LS 7.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000

0.047 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 90 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B32620 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.015 F 10 630Vdc LS 7.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 4,400
Mult.: 4,400
Reel: 1,100

0.015 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 10 % 2 Pin 12 mm (0.472 in) - 55 C + 100 C B32620 Reel
EPCOS / TDK Film Capacitors 680pF 630volt 5% Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000

680 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 400 VAC 5 % 2 Pin - 55 C + 100 C B32620 Bulk
EPCOS / TDK B25675C6202J890
EPCOS / TDK Film Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

46.3 uF Screw Polypropylene (PP) Power Factor Correction Film Capacitors 690 VAC 5 % 224 mm (8.81 in) 100 mm x 224 mm - 40 C + 60 C B32620
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.015 F 10% 250Vdc LS 7.5mm Non-Stocked

0.015 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C B32620 Bulk
EPCOS / TDK Film Capacitors 0.012uF 400volts 5% Non-Stocked

0.012 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 200 VAC 10 % 2 Pin - 55 C + 100 C B32620 Ammo Pack
EPCOS / TDK Film Capacitors 0.015uF 400volt 10% Non-Stocked

0.015 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) B32620 Reel
EPCOS / TDK Film Capacitors 0.1uF 160volts 5% Non-Stocked

0.1 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 90 VAC 5 % 2 Pin 10.5 mm (0.413 in) B32620 Reel
EPCOS / TDK Film Capacitors 0.15uF 160volt 10% Non-Stocked

0.15 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 90 VAC 10 % 2 Pin 12 mm (0.472 in) - 55 C + 100 C B32620 Bulk