TDK B32674D Series Film Capacitors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 3.0uF 875volts 10% 27.5mmL/S 0.8mmL/D 723In Stock
Min.: 1
Mult.: 1

3 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D 2,002In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 4.8 mOhms 27.5 mm (1.083 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 875volts 10% 27.5mmL/S 0.8mmL/D 1,181In Stock
Min.: 1
Mult.: 1

0.68 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 11.5 mOhms 21 mm (0.827 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2uF 300volts 10% 27.5mmL/S 0.8mmL/D 1,339In Stock
Min.: 1
Mult.: 1

2.2 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 12 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7uF 630volts 10% 27.5mmL/S 0.8mmL/D 630In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 4.7 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.0uF 750volts 10% 27.5mmL/S 0.8mmL/D 418In Stock
Min.: 1
Mult.: 1

4 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 4.9 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 10uF 300volts 10% 27.5mmL/S 0.8mmL/D 882In Stock
Min.: 1
Mult.: 1

10 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 5.3 mOhms 31 mm (1.22 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 12uF 300volts 10% 27.5mmL/S 0.8mmL/D 485In Stock
Min.: 1
Mult.: 1

12 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 5.2 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7uF 300volts 10% 27.5mmL/S 0.8mmL/D 983In Stock
Min.: 1
Mult.: 1

4.7 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 7 mOhms 24.5 mm (0.965 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 5.0uF 450volts 10% 27.5mmL/S 0.8mmL/D 868In Stock
Min.: 1
Mult.: 1

5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 4.8 mOhms 32 mm (1.26 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 630volts 10% 27.5mmL/S 0.8mmL/D 2,000In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 10.5 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mmL/D 4,720In Stock
Min.: 1
Mult.: 1

1 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 8.4 mOhms 23 mm (0.906 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 450volts 10% 27.5mmL/S 0.8mmL/D 1,270In Stock
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 7.9 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2uF 450volts 10% 27.5mmL/S 0.8mmL/D 1,011In Stock
2,240Expected 2026/03/31
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 6.3 mOhms 21.5 mm (0.846 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 630volts 10% 27.5mmL/S 0.8mmL/D 528In Stock
1,120Expected 2026/04/28
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 7.7 mOhms 21.5 mm (0.846 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 3.3uF 630volts 10% 27.5mmL/S 0.8mmL/D 550In Stock
880Expected 2026/06/02
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 5 mOhms 32 mm (1.26 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 875volts 10% 27.5mmL/S 0.8mmL/D 354In Stock
Min.: 1
Mult.: 1

1.5 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 5.5 mOhms 27.5 mm (1.083 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 875volts 10% 27.5mmL/S 0.8mmL/D 385In Stock
1,280Expected 2026/03/31
Min.: 1
Mult.: 1

0.47 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 14 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2uF 630volts 10% 27.5mmL/S 0.8mmL/D
1,920On Order
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 6 mOhms 24.5 mm (0.965 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 5.0uF 630volts 10% 27.5mmL/S 0.8mmL/D
640Expected 2026/10/29
Min.: 1
Mult.: 1

5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 4.7 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 6.8uF 300volts 10% 27.5mmL/S 0.8mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

6.8 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 6.4 mOhms 27.5 mm (1.083 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 6.8uF 450volts 10% 27.5mmL/S 0.8mmL/D Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

6.8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 3.8 mOhms 36.5 mm (1.437 in) B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 875volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

1 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 22.2 mOhms 23 mm (0.906 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2uF 875volts 10% 27.5mmL/S 0.8mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

2.2 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 5.3 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Non-Stocked

0.68 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 20 % 2 Pin 34.7 mOhms 11 mm (0.433 in) Straight - 40 C + 105 C B32674D