TDK B32776T Series Film Capacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors FILMCAP LoPro 6.8uF 10% 875Vdc LS37.5mm 535In Stock
Min.: 1
Mult.: 1

6.8 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 22.1 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors 5.0uF 1100Vdc 10% MKP L/S=37.5mm LoPro 578In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 23.6 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors 1300VDC 2.7uF 10% DC LINK MKP LS 37.5mm 116In Stock
Min.: 1
Mult.: 1

2.7 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 34.7 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors FILM CAP 1 150NF 10% 530Vac LS 22.5mm 984In Stock
Min.: 1
Mult.: 1

12 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 17.1 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors 1300VDC 3.5uF 10% DC LINK MKP LS 37.5mm 526In Stock
Min.: 1
Mult.: 1

3.5 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 27.4 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors FILMCAP LoPro 8.5uF 10% 875Vdc LS37.5mm 288In Stock
Min.: 1
Mult.: 1

8.5 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors 3.9uF 1100Vdc 10% MKP L/S=37.5mm LoPro Non-Stocked Lead-Time 8 Weeks
Min.: 1,040
Mult.: 1,040

3.9 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors 9uF 10% 1300V MKP Non-Stocked Lead-Time 8 Weeks
Min.: 280
Mult.: 280

9 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 10.7 mOhms 22 mm (0.866 in) Straight - 40 C + 125 C B32776T Bulk
EPCOS / TDK Film Capacitors FILM CAP 1 150NF 20% 530Vac LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 780
Mult.: 780

16 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK Low Profile 5.0 F 5 1100Vdc LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 780
Mult.: 780

37.5 mm (1.476 in) 2 Pin B32776T Bulk
EPCOS / TDK Film Capacitors FILM CAP 1 470NF 10% 530Vac LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 780
Mult.: 780

12 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 14.4 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors FILMCAP LoPro 8.5uF 10% 575Vdc LS37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,040
Mult.: 1,040

8.5 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors FILM CAP 1 470NF 20% 530Vac LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,040
Mult.: 1,040

5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors FILMCAP LoPro 5.0uF 10% 900Vdc LS37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors FILMCAP LoPro 7.5uF 10% 900Vdc LS37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 780
Mult.: 780

7.5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C B32776T Bulk