WIMA MKP-X2 Series Safety Capacitors

Results: 1,853
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors 0.033uF 305V 10% 3,535In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0.033 uF X1 305 VAC Radial 7.5 mm (0.295 in) 10.3 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm MKP-X2 Reel, Cut Tape
WIMA Safety Capacitors 0.047 uF 305 VAC 0.1 3,524In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.047 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors .01uF 305 Volts 20% PCM 10 2,599In Stock
Min.: 1
Mult.: 1

0.01 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.068 uF 305 VAC 5x11x18 PCM 15 3,394In Stock
Min.: 1
Mult.: 1

0.068 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.022 uF 20% 305V RFI Capacitor 3,734In Stock
Min.: 1
Mult.: 1
Reel: 1,100

0.022 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors MKP-X2 0.047 uF 305 VAC 5x11x18 PCM 15 1,499In Stock
Min.: 1
Mult.: 1

0.047 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.33 uF 20% 305V RFI Capacitor 143In Stock
3,040Expected 2026/04/22
Min.: 1
Mult.: 1

0.33 uF X1 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.47 uF 305 VAC 20% 1,306In Stock
Min.: 1
Mult.: 1

0.47 uF X1 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 1.5 F 305 VAC 13x24x31.5 PCM27.5 778In Stock
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2
WIMA Safety Capacitors 0.1uF 305 Volts 20% PCM15 3,314In Stock
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 1.8 F 305 VAC 13x24x31.5 PCM27.5 801In Stock
Min.: 1
Mult.: 1

1.8 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2
WIMA Safety Capacitors .047uF 305 Volts 20% PCM 7.5 615In Stock
6,000Expected 2026/06/17
Min.: 1
Mult.: 1

0.047 uF X1 305 VAC Radial 7.5 mm (0.295 in) 10.3 mm 5.7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.47 uF 305 VAC 9x19x31.5 PCM 27.5 1,668In Stock
Min.: 1
Mult.: 1

0.47 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 1.0 F 305 VAC 11x21x31.5 PCM27.5 651In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2
WIMA Safety Capacitors 0.15 uF 305 VAC 10% 3,670In Stock
Min.: 1
Mult.: 1
Reel: 500

0.15 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Reel, Cut Tape
WIMA Safety Capacitors 4.7 uF 10% 305V RFI Capacitor 484In Stock
Min.: 1
Mult.: 1

4.7 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 39.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.1uF 305 Volts 20% PCM 10 3,531In Stock
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-X2 Bulk
WIMA Safety Capacitors .47uF 305 Volts 10% PCM 22.5 2,047In Stock
Min.: 1
Mult.: 1

0.47 uF X1 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.047 uF 305 VAC 0.1 4,680In Stock
Min.: 1
Mult.: 1

0.047 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.01 uF 305 VAC 10% 5,643In Stock
Min.: 1
Mult.: 1

0.01 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.1 uF 305 VAC 8x12x13 PCM 10 306In Stock
4,000Expected 2026/06/17
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-X2 Bulk
WIMA Safety Capacitors 305 Volts .1uF 10% PCM15 2,122In Stock
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors Metallized Polypropylene (PP) RFI-Capacitors Class X2, 0.1uF, 20%, 305V 2,080In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.22 uF 305 VAC 10% 1,735In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.33 uF 305 VAC 10% 1,497In Stock
Min.: 1
Mult.: 1

0.33 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-X2 Bulk