General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

Results: 1,713
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.56uF 5% 250V MKT AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.56 uF Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 450VDC 5% LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 5,200
Mult.: 5,200
Reel: 1,300

0.1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.1uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 5,200
Mult.: 5,200
Reel: 1,300

0.1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.1uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 4,680
Mult.: 4,680
Reel: 1,170

0.1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.1uF 450VDC 20% LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 20 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 450VDC 20% LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 5,200
Mult.: 5,200
Reel: 1,300

0.1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 20 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
EPCOS / TDK Film Capacitors 1.0uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2,200
Mult.: 2,200
Reel: 550

1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.1uF 400VDC 10% LS 7.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,120
Mult.: 2,120
Reel: 530

1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.15uF 450volts 5% Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

0.15 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.15 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.068uF 630VDC 20% LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,680
Mult.: 4,680
Reel: 1,170

0.15 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.22uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 4,400
Mult.: 4,400
Reel: 1,100

0.22 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.22uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 3,840
Mult.: 3,840
Reel: 960

0.22 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.33uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.33 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 3,600
Mult.: 3,600
Reel: 900

0.33 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.33uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 3,320
Mult.: 3,320
Reel: 830

0.33 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.47uF 450volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 2,720
Mult.: 2,720
Reel: 680

0.47 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 200 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.47uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2,720
Mult.: 2,720
Reel: 680

0.47 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 200 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.56uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.56 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 450volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 2,560
Mult.: 2,560
Reel: 640

0.68 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 200 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.68uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000

0.68 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 200 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2,800
Mult.: 2,800
Reel: 700

0.68 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 200 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.68uF 450volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2,560
Mult.: 2,560
Reel: 640

0.68 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 200 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 1.0uF 100volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 10% 100V MKT AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

1.5 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 7 mm (0.276 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk