+ 75 C Film Capacitors

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 1025uF 1800VDC 115A Modular DCR
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

1.025 mF 1.8 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk
TDK Film Capacitors 535uF, 1800 V B25645
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

535 uF 1.8 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 205 mm (8.071 in) 170 mm (6.69 in) DC Link Film Capacitors 1.8 kVAC 10 % 4 Pin 90 mm (3.543 in) - 40 C + 75 C B25645A-K Bulk
TDK Film Capacitors 670 uF, 2300 V B25645
Non-Stocked Lead-Time 20 Weeks
Min.: 3
Mult.: 3

670 uF 2.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk
TDK Film Capacitors 830uF +-10% 1300V PEC MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 60
Mult.: 60

830 uF 1.3 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.2 mOhms 230 mm (9.05 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
Vishay / ESTA 5191-77857-01
Vishay / ESTA Film Capacitors KMKP 3500-0,22 SA Non-Stocked
Min.: 50
Mult.: 1
No
220 nF Quick Connect Polypropylene (PP) AC and Pulse Film Capacitors 3.5 kVAC 10 % - 25 C + 75 C Bulk