B3237 Series Film Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 1415VAC 45uF 5% Filtercap MKD AC Non-Stocked

45 uF Screw Polypropylene (PP) 35 mm (1.378 in) 245 mm (9.646 in) General Film Capacitors 1.415 kVAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors 350VAC 600uF 5% Filtercap MKD AC Non-Stocked

600 uF Screw Polypropylene (PP) 245 mm (9.646 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors 460VAC 200uF 5% PEC MKD AC Non-Stocked Lead-Time 29 Weeks

200 uF Screw Polypropylene (PP) 142 mm (5.591 in) General Film Capacitors 460 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors 590VAC 300uF 5% Filtercap MKD AC Non-Stocked

300 uF Screw Polypropylene (PP) 245 mm (9.646 in) General Film Capacitors 590 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors Non-Stocked
350 uF Screw Polypropylene (PP) 215 mm (8.465 in) General Film Capacitors 5 % 2 Pin - 40 C + 85 C B3237
EPCOS / TDK Film Capacitors 750VAC 100uF 5% PEC MKD AC Non-Stocked

100 uF Screw Polypropylene (PP) 145 mm (5.709 in) General Film Capacitors 750 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors Non-Stocked

200 uF 930 VDC Screw Polypropylene (PP) 245 mm (9.646 in) General Film Capacitors 660 VAC 5 % 2 Pin - 40 C + 85 C B3237
EPCOS / TDK Film Capacitors 50uF 5% 660Vrms Filter Cap MKDAC Non-Stocked

50 uF Screw Polypropylene (PP) 142 mm (5.591 in) General Film Capacitors 930 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors 930VAC 68uF 5% Filtercap MKD AC Non-Stocked

68 uF Screw 35 mm (1.378 in) General Film Capacitors 930 VAC 5 % 2 Pin 142 mm (5.591 in) - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors 1200VAC 70uF 5% Filtercap MKD AC Non-Stocked

70 uF Screw Polypropylene (PP) 165 mm (6.496 in) General Film Capacitors 1.2 kVAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors 1020VAC 80uF 5% Filtercap MKD AC Non-Stocked

80 uF Screw Polypropylene (PP) 195 mm (7.677 in) General Film Capacitors 1.02 kVAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors 680VAC 100uF 5% Filtercap MKD AC Non-Stocked

100 uF Screw Polypropylene (PP) 35 mm (1.378 in) 165 mm (6.496 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
EPCOS / TDK Film Capacitors 100uF 5% 600Vrms Filter Cap MKDAC Non-Stocked

100 uF Terminal Block Polypropylene (PP) 35 mm (1.378 in) 195 mm (7.677 in) General Film Capacitors 850 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk