B32776E Series Film Capacitors

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 25UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

25 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 2 Pin 4.5 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 25UF 10% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

25 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 4.5 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 30 F 5 800Vdc LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 5 mOhms 45 mm (1.772 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 900VDC 20uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 900VDC 22uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

22 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 900VDC 25uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

25 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 5.9 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 900VDC 25uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

25 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 2 Pin 5.9 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776E Bulk