C4AT Series Film Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 700V 5uF LS=37.5mm 5%
144Expected 2026/05/22
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 400 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 850V 10 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200
159On Order
Min.: 1
Mult.: 1

10 uF 850 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 450 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 400 VDC 30uF LS=52.5mm 5%
81Expected 2026/02/27
Min.: 1
Mult.: 1

30 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 250 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 250V 3.3uF LS=27.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 234
Mult.: 234

3.3 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 50 uF 250 VDC 5% Non-Stocked Lead-Time 19 Weeks
Min.: 115
Mult.: 23

50 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 250 V 30uF 5% Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

30 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 1.5 uF 400 VDC 5% Non-Stocked Lead-Time 19 Weeks
Min.: 288
Mult.: 288

1.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 10 mm (0.394 in) General Film Capacitors 250 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 2.2 uF 400 VDC 5% Non-Stocked Lead-Time 19 Weeks
Min.: 234
Mult.: 234

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 3.3uF LS=27.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 96

3.3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 250 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400 VDC 30uF LS=52.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 27

30 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 250 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 5uF 5% LS=27.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 80

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400V 15uF 5% LS=37.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

15 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 400 VDC 30uF LS=52.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 27

30 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 250 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 2.2 uF 450 VDC 5% Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 192

2.2 uF 450 VDC Radial Polypropylene (PP) General Film Capacitors 275 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 450V 3.3uF LS=27.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 80

3.3 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 275 VAC 5 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 450V 15uF LS=37.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

15 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 275 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 450V 20uF LS=52.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 27

20 uF 450 VDC Radial Polypropylene (PP) General Film Capacitors 275 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 450V 20uF LS=52.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 27

20 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 275 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 1 uF + 85 C 5% AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 234
Mult.: 234

1 uF 600 VDC Radial Polypropylene (PP) General Film Capacitors 350 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 600V 9uF LS=37.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

9 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 350 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 2.2 uF 600 VDC 5% Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 80

2.2 uF 600 VDC Radial Polypropylene (PP) General Film Capacitors 350 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 600V 4.7uF LS=37.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 174
Mult.: 58

4.7 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 350 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 700V 1 uF + 85 C 5% AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 80

1 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 700 VDC 5% Lead-Time 19 Weeks
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 400 VAC 5 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 700V 1 uF + 85 C 5% AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

1 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 400 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT AEC-Q200 Bulk