PHE426 Series Film Capacitors

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 250V 0.0047uF 5% LS=5mm 4,722In Stock
Min.: 1
Mult.: 1

4700 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.12uF 5% LS=5mm 2,990In Stock
Min.: 1
Mult.: 1

0.12 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) 7.2 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.0010uF 5% LS=7.5mm 1,473In Stock
Min.: 1
Mult.: 1

1000 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.0033uF 5% LS=7.5mm 330In Stock
Min.: 1
Mult.: 1

3300 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.068uF 5% LS=10mm 2,772In Stock
Min.: 1
Mult.: 1

0.068 uF 300 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) 13 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.047uF 5% LS=5mm 878In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 11 mm (0.433 in) 7.2 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.0047uF 5% LS=7.5mm 2,826In Stock
Min.: 1
Mult.: 1

4700 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.0010uF 5% LS=7.5mm 1,468In Stock
Min.: 1
Mult.: 1

1000 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.22uF 5% LS=5mm 1,451In Stock
2,400Expected 2026/06/23
Min.: 1
Mult.: 1
Reel: 800

0.22 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) 7.2 mm x 13 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.0015uF 5% LS=5mm 4,894In Stock
Min.: 1
Mult.: 1

1500 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.0022uF 5% LS=5mm 1,062In Stock
Min.: 1
Mult.: 1

2200 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.0012uF 5% LS=7.5mm 2,905In Stock
Min.: 1
Mult.: 1

1200 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.047uF 5% LS=10mm 1,044In Stock
Min.: 1
Mult.: 1

0.047 uF 300 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 1.2uF 5% LS=22.5mm 335In Stock
Min.: 1
Mult.: 1

1.2 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 19 mm (0.748 in) 26 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.039uF 5% LS=7.5mm 2,407In Stock
Min.: 1
Mult.: 1

0.039 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 11 mm (0.433 in) 10 mm x 5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.047uF 5% LS=10mm 2,077In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.15uF 5% LS=15mm 576In Stock
Min.: 1
Mult.: 1
Reel: 400

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) 18 mm x 8.5 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.0068uF 5% LS=7.5mm 2,383In Stock
Min.: 1
Mult.: 1

6800 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) 10 mm x 5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 1000V 0.015uF 5% LS=10mm 26In Stock
Min.: 1
Mult.: 1

0.015 uF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 100V 0.22uF 5% LS=5mm 2,953In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) 7.2 mm x 13 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 2.2uF 5% LS=27.5mm 694In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 24.5 mm (0.965 in) 31.5 mm x 14.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 1.0uF 5% LS=27.5mm 652In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 24.5 mm (0.965 in) 31.5 mm x 14.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.22uF 5% LS=15mm 3,718In Stock
Min.: 1
Mult.: 1

0.22 uF 300 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) 18 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.10uF 5% LS=22.5mm 1,184In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 14.5 mm (0.571 in) 26 mm x 6.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 63V 0.068uF 2% LS=5mm 2,785In Stock
Min.: 1
Mult.: 1

0.068 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk