SMC Series Film Capacitors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 100V 0.0022u LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

2200 pF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.0022uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

2200 pF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.022uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 7,200
Mult.: 2,400
: 2,400

0.022 uF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts .022uF 10% 125 deg C Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

0.022 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.0033uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

3300 pF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.033uF 2.5% 2220 100C Non-Stocked
Min.: 2,400
Mult.: 2,400
: 2,400

SMC Reel
KEMET Film Capacitors 100volts 0.033uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

0.033 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 63 VAC 5 % 4 mm (0.157 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.033uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

0.033 uF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.039uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 3,100
Mult.: 3,100
: 3,100

0.039 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100V 0.0047uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

4700 pF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.0047uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

4700 pF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.047uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

0.047 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.056uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 4 mm (0.157 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.0068uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

6800 pF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 160 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.0068uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

6800 pF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.068uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

0.068 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 4 mm (0.157 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.082uF 5% LS 5.7mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

0.082 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 4 mm (0.157 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 2000000 pF 50 VDC Non-Stocked
Min.: 1,700
Mult.: 1,700
: 1,700

2 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 2.5 % - 55 C + 140 C SMC Reel
KEMET Film Capacitors 250volts 0.010uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

0.01 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 160 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.1uF 0.2 20% 30 VAC Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 20 % - 55 C + 140 C SMC Reel
KEMET Film Capacitors 50volts 0.12uF 5% LS 7.3mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,300
Mult.: 2,300
: 2,300

0.12 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.015uF 5% LS 7.3mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

0.015 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 160 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.018uF 5% LS 7.3mm Non-Stocked
Min.: 2,300
Mult.: 2,300
: 2,300

0.018 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.18uF 5% LS 7.3mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,300
Mult.: 2,300
: 2,300

0.18 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.022uF 5% LS 7.3mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,300
Mult.: 2,300
: 2,300

0.022 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel