Terminals, Screw Film Capacitors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1500VDC 165uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 25
Mult.: 5

165 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 124.5 mm (4.902 in) DC Link Film Capacitors 10 % 2 Pin 3.2 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 230uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

230 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 178.5 mm (7.028 in) DC Link Film Capacitors 10 % 2 Pin 1.9 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 700uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

700 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.9 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 165uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 25
Mult.: 5

165 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 99.5 mm (3.917 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 220uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

220 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 124.5 mm (4.902 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 270uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

270 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 3.3 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 320uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

320 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 178.5 mm (7.028 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 400uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

400 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 133 mm (5.236 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 470uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

470 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 153 mm (6.024 in) DC Link Film Capacitors 10 % 2 Pin 2 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 950uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 24
Mult.: 4

950 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 175uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

175 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 178.5 mm (7.028 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 275uF 10% Lead-Time 46 Weeks
Min.: 1
Mult.: 1
Max.: 8

275 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 153 mm (6.024 in) DC Link Film Capacitors 10 % 2 Pin 2.5 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 450uF 10% Lead-Time 46 Weeks
Min.: 1
Mult.: 1
Max.: 8

450 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 233 mm (9.173 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 550uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

550 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 1025uF 1800VDC 115A Modular DCR
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

1.025 mF 1.8 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk
TDK Film Capacitors 670 uF, 2300 V B25645
Non-Stocked Lead-Time 20 Weeks
Min.: 3
Mult.: 3

670 uF 2.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk
TDK Film Capacitors 480 VDC 138.1 uF - 40 C+ 55 C - 5 %, + 5 % Non-Stocked Lead-Time 24 Weeks
138.1 uF 480 VDC Terminals, Screw Polypropylene (PP) 1.75 mm (0.069 in) 125 mm (4.921 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 5 % 6 Pin 192 mm (7.559 in) 125 mm x 125 mm x 192 mm Cut - 40 C + 55 C B32620