EZPQ Series Film Capacitors

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 380VAC 6uF 5% 13.7mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

6 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 13.7 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 7uF 5% 12.2mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150

7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 12.2 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 7.5uF 5% 11.8mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

7.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26.5 mm (1.043 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 11.8 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 8uF 5% 11.9mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 27.5 mm (1.083 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 11.9 mOhms 42 mm (1.654 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 8uF 5% 11.9mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150

8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 27.5 mm (1.083 in) High Reliability Capacitors 380 VAC 5 % 4 Pin 11.9 mOhms 42 mm (1.654 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 8.5uF 5% 11.7mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

8.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 11.7 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 8.5uF 5% 11.7mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

8.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 4 Pin 11.7 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 9uF 5% 11.4mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 11.4 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 9uF 5% 11.4mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 4 Pin 11.4 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 9.5uF 5% 11mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 11 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 9.5uF 5% 11mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 4 Pin 11 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 4.7uF 10% P1=52.5mm P2=10.2mm Blk ST Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 10.2 mm, 52.5 mm 57.5 mm (2.264 in) 30 mm (1.181 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 7 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk