F862 Series Film Capacitors

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.82 uF 110C 10% LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
Reel: 217

0.82 uF 630 VDC 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 20 mm (0.787 in) - 40 C + 110 C F862 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.82 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1,440
Mult.: 360

0.82 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) 26 mm x 11 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1 uF 110C 10% LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1,200
Mult.: 300

1 uF 630 VDC 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) Safety Film Capacitors 310 VAC 10 % 22 mm (0.866 in) - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.2 uF 110C 10% LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1,200
Mult.: 300

1.2 uF 630 VDC 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) Safety Film Capacitors 310 VAC 10 % 22 mm (0.866 in) - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 2.2 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 690
Mult.: 230

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 28 mm (1.102 in) 31.5 mm x 14 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 680
Mult.: 170

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 29 mm (1.142 in) 31.5 mm x 19 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 3.30UF 310V Non-Stocked
Min.: 1
Mult.: 1

3.3 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 310 VAC 20 % 2 Pin 29 mm (1.142 in) 31.5 mm x 2 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 4.7 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 600
Mult.: 150

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 4.7 uF 110C 20% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 600
Mult.: 150

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) Safety Film Capacitors 310 VAC 20 % 2 Pin 37 mm (1.457 in) 31.5 mm x 22 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk