R76H Series Film Capacitors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1600V 0.082uF 5% LS=22.5mm 642In Stock
900Expected 2026/07/21
Min.: 1
Mult.: 1

0.082 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 31.05 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.1uF 5% LS=22.5mm 32In Stock
3,750On Order
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 25.46 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.18uF 5% LS=27.5mm 15In Stock
Min.: 1
Mult.: 1

0.18 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 650 VAC 5 % 2 Pin 17.68 mOhms 28 mm (1.102 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.33uF 5% LS=27.5mm 287In Stock
Min.: 1
Mult.: 1

0.33 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 650 VAC 5 % 2 Pin 9.65 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 2000V 560pF 5% LS=15mm 1,709In Stock
Min.: 1
Mult.: 1

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 3.4105 Ohms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 820pF 5% LS=15mm 2,063In Stock
Min.: 1
Mult.: 1

820 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 2.3291 Ohms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 1000pF 5% LS=15mm 3,558In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 1.9099 Ohms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 1800pF 5% LS=15mm 229In Stock
Min.: 1
Mult.: 1

1800 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 1.061 Ohms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 2200pF 5% LS=15mm 6,168In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 868.12 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 3900pF 5% LS=15mm 301In Stock
8,000Expected 2026/06/25
Min.: 1
Mult.: 1

3900 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 489.71 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 4700pF 5% LS=15mm 1,432In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 406.35 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 8200pF 5% LS=15mm 300In Stock
Min.: 1
Mult.: 1

8200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 700 VAC 5 % 2 Pin 232.91 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.01uF 5% LS=15mm 1,377In Stock
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 700 VAC 5 % 2 Pin 190.99 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.012uF 5% LS=15mm 1,606In Stock
Min.: 1
Mult.: 1

0.012 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 700 VAC 5 % 2 Pin 159.15 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.018uF 5% LS=22.5mm 2,328In Stock
Min.: 1
Mult.: 1

0.018 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % 2 Pin 106.1 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.033uF 5% LS=22.5mm 1,236In Stock
Min.: 1
Mult.: 1

0.033 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 700 VAC 5 % 2 Pin 57.87 mOhms 17 mm (0.669 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.039uF 5% LS=22.5mm 993In Stock
Min.: 1
Mult.: 1

0.039 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 700 VAC 5 % 2 Pin 48.97 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.1uF 5% LS=27.5mm 157In Stock
528Expected 2026/09/11
Min.: 1
Mult.: 1

0.1 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 700 VAC 5 % 2 Pin 31.83 mOhms 28 mm (1.102 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 250V 0.068uF 5% LS=10mm 866In Stock
Min.: 1
Mult.: 1

0.068 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 180 VAC 5 % 2 Pin 37.45 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.033uF 5% LS=10mm 1,375In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 77.17 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.82uF 5% LS=37.5mm 2In Stock
Min.: 1
Mult.: 1

0.82 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.88 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 5600pF 5% LS=15mm 5In Stock
2,700On Order
Min.: 1
Mult.: 1

5600 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 700 VAC 5 % 2 Pin 341.05 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.022uF 5% LS=15mm
18,050On Order
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 86.81 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1uF 5% LS=37.5mm
1,680On Order
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.18 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 2000V 0.082uF 5% LS=27.5mm
1,102Expected 2026/06/16
Min.: 1
Mult.: 1

0.082 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 700 VAC 5 % 2 Pin 38.82 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk