SMC Series Film Capacitors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 50volts 0.22uF 2% Non-Stocked Lead-Time 26 Weeks
Min.: 1,700
Mult.: 1,700
: 1,700

0.22 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 2 % - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.027uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

0.027 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 63 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.033uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

0.033 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) SMD Film Capacitors 63 VAC 5 % - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.039uF 5% LS 7.3mm Non-Stocked
Min.: 2,300
Mult.: 2,300
: 2,300

0.039 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 63 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400volts 0.0047uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

4700 pF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 200 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.047uF 5% LS 7.3mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,300
Mult.: 2,300
: 2,300

0.047 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 63 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.068uF 5% LS 7.3mm Non-Stocked Lead-Time 26 Weeks
Min.: 1,700
Mult.: 1,700
: 1,700

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 63 VAC 5 % 4.5 mm (0.177 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.068uF 5% LS 7.3mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

0.068 uF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2924 (7360 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400volts 0.0082uF 5% LS 7.3mm Non-Stocked Lead-Time 26 Weeks
Min.: 1,700
Mult.: 1,700
: 1,700

8200 pF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 200 VAC 5 % 4.5 mm (0.177 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.082uF 5% LS 7.3mm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

0.082 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.010uF 5% LS 10.2mm Non-Stocked

0.01 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.10uF 5% LS 10.2mm Non-Stocked

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.12uF 5% LS 10.2mm Non-Stocked

0.12 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.015uF 5% LS 10.2mm Non-Stocked

0.015 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.15uF 5% LS 10.2mm Non-Stocked

0.15 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.15uF 5% LS 10.2mm Non-Stocked

0.15 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400volts 0.018uF 5% LS 10.2mm Non-Stocked

0.018 uF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 200 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.18uF 5% LS 10.2mm Non-Stocked

0.18 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.18uF 5% LS 10.2mm Non-Stocked

0.18 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.022uF 5% LS 10.2mm Non-Stocked

0.022 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) SMD Film Capacitors 30 VAC 5 % - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.22uF 5% LS 10.2mm Non-Stocked

0.22 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) SMD Film Capacitors 30 VAC 5 % - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.027uF 5% LS 10.2mm Non-Stocked

0.027 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.039uF 5% LS 10.2mm Non-Stocked

0.039 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.047uF 5% LS 10.2mm Non-Stocked

0.047 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.056uF 5% LS 10.2mm Non-Stocked

0.056 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel