SMC Series Film Capacitors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 50volts 0.56uF 5% LS 10.2mm Non-Stocked

0.56 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.068uF 5% LS 10.2mm Non-Stocked

0.068 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.082uF 5% LS 10.2mm Non-Stocked

0.082 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.12uF 5% LS 12.7mm Non-Stocked

0.12 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 160 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.027uF 5% LS 5.7mm Non-Stocked

0.027 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 63 VAC 5 % 4 mm (0.157 in) SMC Reel
KEMET SMC10.2334H50A31TR16
KEMET Film Capacitors 0,33 U VDCV Non-Stocked
Min.: 800
Mult.: 800
: 800

50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 2.5 % - 55 C + 140 C SMC Reel
KEMET SMC12.7124G250B31TR24V35
KEMET Film Capacitors 250volts 0.12uF 2% Non-Stocked Lead-Time 26 Weeks
Min.: 600
Mult.: 600
: 600

0.12 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 160 VAC 2 % - 55 C + 125 C SMC Reel
KEMET SMC16.5225G50C31TV44
KEMET Film Capacitors 50volts 2.2uF 2% Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

2.2 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 2 % - 55 C + 125 C SMC Reel