FP Series Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 560uF 20% Anti-Vibe AEC-Q200 294In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 560 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 6x8mm AEC-Q200 2,845In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 6.3V ELECT FP SMD 57In Stock
3,600On Order
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 47UF 6.3V ELECT FP SMD 1,772In Stock
2,000Expected 2026/10/22
Min.: 1
Mult.: 1
: 2,000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 6.3 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 850 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 10UF 35V ELECT FP SMD 829In Stock
46,000On Order
Min.: 1
Mult.: 1
: 2,000

High Temp Electrolytic Capacitors SMD/SMT 10 uF 35 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 850 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% 6x8mm AEC-Q200 1,757In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 100 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200 38In Stock
2,687Expected 2026/11/30
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 100 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 390UF 35V ELECT FP SMD 2,718In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 390 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% 6x8mm AEC-Q200 1,460In Stock
Min.: 1
Mult.: 1
: 900

Low ESR Electrolytic Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% Anti-Vibe AEC-Q200 242In Stock
900Expected 2026/06/17
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% ESR 0.052ohm AECQ200 1,911In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 1000 uF 25 VDC 10 mm 20 mm 52 mOhms 4000 Hour
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 20% ESR 0.038ohm AECQ200 791In Stock
1,000Expected 2026/11/26
Min.: 1
Mult.: 1
: 500

General Purpose Electrolytic Capacitors Radial 1500 uF 25 VDC 12.5 mm 20 mm 38 mOhms 5000 Hour
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1300uF 20% ESR 0.030ohm AECQ200 1,268In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 1300 uF 35 VDC 12.5 mm 25 mm 30 mOhms 5000 Hour
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 510uF 20% ESR 0.068ohm AECQ200 1,884In Stock
Min.: 1
Mult.: 1
: 500

General Purpose Electrolytic Capacitors Radial 510 uF 35 VDC 10 mm 16 mm 68 mOhms 4000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 100uF 50VDC 20%
14,963On Order
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 100 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 180 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% Anti-Vibe AEC-Q200
4,871Expected 2026/09/14
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 220 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 120 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 1000UF 6.3V ELECT FP SMD
3,818Expected 2026/08/28
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 1000 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 1500uF 6.3V ELECT FP SMD
1,908On Order
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 1500 uF 6.3 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 60 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 6.3V ELECT FP SMD
1,751On Order
Min.: 1
Mult.: 1
: 1,000

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 180 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 10V ELECT FP SMD
4,828Expected 2026/06/18
Min.: 1
Mult.: 1
: 1,000

High Temp Electrolytic Capacitors SMD/SMT 220 uF 10 VDC 8 mm (0.315 in) 6.5 mm (0.256 in) 180 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 47uF 20% Anti-Vibe AEC-Q200
1,000Expected 2026/06/05
Min.: 1
Mult.: 1
: 1,000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 16 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 260 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 100uF 20% 8x6mm AEC-Q200
2,000Expected 2026/07/16
Min.: 1
Mult.: 1
: 1,000

High Temp Electrolytic Capacitors SMD/SMT 100 uF 25 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 180 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% 10x10mm AEC-Q200
1,980On Order
Min.: 1
Mult.: 1
: 500

Low ESR Electrolytic Capacitors SMD/SMT 220 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 120 mOhms
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% 8x10.2mm AEC-Q200
994Expected 2026/09/24
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 220 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% Anti-Vibe AEC-Q200
993On Order
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 220 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour