MKP 4 Series Film Capacitors

Results: 3,811
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 0.33uF 630 Volts 10%
1,995Expected 2026/03/09
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 280 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 3.3 uF 630 VDC 10%
420Expected 2026/03/13
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 280 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 3.3uF 20% 630V 19x32x41.5
388Expected 2026/03/25
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 280 VAC 20 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 1000 Volts 10%
414Expected 2026/06/17
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.22 uF 1 kVDC 5% Non-Stocked
Min.: 1
Mult.: 1
0.22 uF 1 kVDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.22 uF 630 VDC 10% Non-Stocked
Min.: 1
Mult.: 1
0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 280 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors .33uF 1000 Volts 5% Non-Stocked
Min.: 544
Mult.: 544
0.33 uF 1 kVDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors .68uF 630 Volts 5% Non-Stocked
Min.: 1
Mult.: 1
0.68 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 280 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1.5uF 630 Volts 10% Non-Stocked
Min.: 1
Mult.: 1
1.5 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 280 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2uF 1000 Volts 10% Non-Stocked
Min.: 1
Mult.: 1
2.2 uF 1 kVDC Radial Polypropylene (PP) 37 mm (1.457 in) General Film Capacitors 400 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2uF 630 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 37 mm (1.457 in) General Film Capacitors 280 VAC 20 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 4.7uF 400 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
4.7 uF 400 VDC Radial Polypropylene (PP) 37 mm (1.457 in) General Film Capacitors 220 VAC 20 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 6.8uF 250 Volts 10% Non-Stocked
Min.: 1
Mult.: 1
6.8 uF 250 VDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 630V .015uF 10% Non-Stocked
Min.: 9,000
Mult.: 3,000

0.015 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 280 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .022uF 55 PCM7.5 Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 5,000

0.022 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 630V .022uF 5% Non-Stocked
Min.: 7,000
Mult.: 3,500

0.022 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 280 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 630V .1uF 20% PCM15 Non-Stocked
Min.: 4,800
Mult.: 1,600

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 280 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .15uF 10% Non-Stocked
Min.: 6,000
Mult.: 3,000

0.15 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .33uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors .33uF 1000 Volts 10% Non-Stocked
Min.: 1
Mult.: 1
0.33 uF 1 kVDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 400 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors .033uF 630 Volts 10% Non-Stocked
Min.: 6,000
Mult.: 3,000

0.033 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 280 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1000V 2.2uF 10% Non-Stocked
Min.: 224
Mult.: 112

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 400 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.01uF 10% 100V 3x8.5x10 Non-Stocked
Min.: 10,000
Mult.: 5,000

0.01 uF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 0.01 uF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 6,900
Mult.: 2,300
Reel: 2,300

0.01 uF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 4 Ammo Pack
WIMA Film Capacitors MKP 4 0.01 uF 100 VDC 3x8.5x10 PCM 7.5 Non-Stocked
Min.: 8,200
Mult.: 4,100
Reel: 4,100

0.01 uF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 4 Ammo Pack