530L Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Tolerance Case Code - in Case Code - mm Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100nF 10% Tin Plated Chip 12,031In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 nF 16 VDC 10 % 0402 1005 SMD/SMT - 55 C + 125 C 1.016 mm (0.04 in) 0.508 mm (0.02 in) 0.16 mm (0.006 in) RF Microwave Capacitors 530L Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100KPF 16V 10% 0402 375In Stock
50,000On Order
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

100 nF 16 VDC 10 % 0402 1005 SMD/SMT - 55 C + 125 C 0.6 mm (0.024 in) 530L Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402 27,853In Stock
115,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 nF 16 VDC 10 % 0402 1005 SMD/SMT - 55 C + 125 C 0.6 mm (0.024 in) RF Microwave / High Q Capacitors 530L Reel, Cut Tape, MouseReel