GA Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 15uF 6.3X7mm L/S=2.5mm Ammo STR 1,779In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

15 uF 35 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 33uF 8X7mm L/S=2.5mm Ammo STR 133In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

33 uF 50 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 91 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50V 20% , Bi-Polar 13,226In Stock
Min.: 1
Mult.: 1
Max.: 200

2.2 uF 50 VDC General Purpose Electrolytic Capacitors 20 % - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22UF 16V 63In Stock
2,800Expected 2026/11/26
Min.: 1
Mult.: 1
Max.: 200

22 uF 16 VDC 5 mm 11 mm 2 mm Bi-Polar Electrolytic Capacitors 2000 Hour 20 % 60 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Aluminum Electrolytic GA-A (Bi-polar) 47uF, 20%, 16V 6,516In Stock
Min.: 1
Mult.: 1
Max.: 200

47 uF 16 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 100 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V Bi-Polar 2,009In Stock
2,400Expected 2027/03/05
Min.: 1
Mult.: 1
Max.: 200

10 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 45 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100UF 25V SU BI-POLAR 923In Stock
Min.: 1
Mult.: 1
Max.: 200

100 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 180 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC, 33uF, 6.3x11.2, LS 2.5mm Bulk ST 1,143In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 25 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 90 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial GA(Bi-polar) Series 1,979In Stock
Min.: 1
Mult.: 1
Max.: 200

10 uF 50 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial GA(Bi-polar) Series 134In Stock
6,000Expected 2026/11/19
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

10 uF 50 VDC 6.3 mm 11.2 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 39 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC, 3.3uF, 5x11, LS 2.0mm Bulk ST 2,271In Stock
Min.: 1
Mult.: 1
Max.: 200

3.3 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 25 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47UF 50V 830In Stock
Min.: 1
Mult.: 1
Max.: 200

47 uF 50 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 140 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100UF 35V 1,934In Stock
400Expected 2026/12/24
Min.: 1
Mult.: 1
Max.: 200

100 uF 35 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 230 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC, 33uF, 8x11.5, LS 3.5mm Bulk ST 643In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 35 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 100 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volt 100uF 6.3X7mm L/S=2.5mm Bulk 1,602In Stock
2,200Expected 2026/07/30
Min.: 1
Mult.: 1
Max.: 200

100 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 110 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volt 100uF 6.3X7mm L/S=5.0mm Ammo Crmp 4,464In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

100 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 110 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volt 100uF 6.3X7mm L/S=2.5mm Ammo STR 8,741In Stock
2,000Expected 2026/07/31
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

100 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 110 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volts 22uF 4X7mm L/S=1.5mm Bulk 3,272In Stock
Min.: 1
Mult.: 1
Max.: 200

22 uF 10 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 30 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volts 22uF 4X7mm L/S=5.0mm Ammo Crmp 2,702In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

22 uF 10 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 30 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volts 22uF 4X7mm L/S=2.5mm Ammo STR 1,029In Stock
4,000Expected 2026/09/10
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

22 uF 10 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 30 mA - 55 C + 105 C Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=2.5mm Bulk 938In Stock
Min.: 1
Mult.: 1
Max.: 200

220 uF 10 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 160 mA - 55 C + 105 C Straight Radial GA Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=5.0mm Ammo Crmp 3,351In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

220 uF 10 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 160 mA - 55 C + 105 C Straight Radial GA Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volts 47uF 6.3X7mm L/S=2.5mm Bulk 362In Stock
8,000On Order
Min.: 1
Mult.: 1
Max.: 200

47 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 65 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volts 47uF 6.3X7mm L/S=5.0mm Ammo Crmp 3,896In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

47 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 65 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volts 47uF 6.3X7mm L/S=2.5mm Ammo STR 1,716In Stock
4,000Expected 2026/10/22
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

47 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 65 mA - 55 C + 105 C Radial GA AEC-Q200 Reel, Cut Tape