PME261 Series Film Capacitors

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 400V 0.15uF 10% LS=20.3mm 5In Stock
Min.: 1
Mult.: 1

0.15 uF 400 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 630V 0.15uF 10% LS=20.3mm 617In Stock
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 1000V 0.015uF 10% LS=15.2mm 1,557In Stock
Min.: 1
Mult.: 1

0.015 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 630V 0.047uF 10% LS=15.2mm 1,431In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk


KEMET Film Capacitors 500V 0.022uF 10% LS=15.2mm 1,724In Stock
Min.: 1
Mult.: 1
: 400

0.022 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape
KEMET Film Capacitors 630V 0.068uF 10% LS=15.2mm 1,037In Stock
Min.: 1
Mult.: 1

0.068 uF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 1000V 0.068uF 10% LS=20.3mm 933In Stock
Min.: 1
Mult.: 1

0.068 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 1000V 0.10uF 10% LS=20.4mm 2,141In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 400V 0.010uF 10% LS=10.2mm 2,861In Stock
Min.: 1
Mult.: 1
: 700

0.01 uF 400 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.010uF 10% LS=10.2mm 997In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 5.1 mm (0.201 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 630V 0.10uF 10% LS=20.3mm 277In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 1000V 0.01uF 10% LS=15.2mm 387In Stock
2,000Expected 2027/01/07
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 1000V 0.022uF 10% LS=15.2mm 1,372In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 1000V 0.033uF 10% LS=15.2mm 727In Stock
1,600Expected 2026/09/10
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.8 mm (0.307 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 1000V 0.047uF 10% LS=20.3mm 613In Stock
1,000Expected 2026/08/25
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 1000V 0.1uF 10% LS=20.3mm 418In Stock
720Expected 2026/08/25
Min.: 1
Mult.: 1
: 180

0.1 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape
KEMET Film Capacitors 400V 0.033uF 10% LS=15.2mm 443In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 220 VAC 10 % 10.5 mm (0.413 in) Straight PME261 Bulk
KEMET Film Capacitors 400V 0.10uF 10% LS=15.2mm 621In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 630V 0.033uF 10% LS=15.2mm 1In Stock
Min.: 1
Mult.: 1

0.033 uF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 630V 1000pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

1000 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 630V 1500pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

1500 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 630V 2200pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

2200 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 630V 3300pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

3300 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 630V 4700pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

4700 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 630V 6800pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

6800 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk