C870CG36100AA1J

KEMET
80-C870CG36100AA1J
C870CG36100AA1J

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 470 VAC 100uF 5% 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 224   Multiples: 28
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.21 $6,991.04

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
100 uF
470 VAC
Quick Connect
10000 Hour
133 mm
60 mm
6.3 mm
- 25 C
+ 85 C
C87
Bulk
Brand: KEMET
Diameter: 60 mm
Dielectric: Polypropylene (PP)
Lead Style: Quick Connect
Length: 133 mm
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 28
Subcategory: Capacitors
Tolerance: 5 %
Type: Round Metal Can, Resin-Filled
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532100000
USHTS:
8532250020
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Motor Run Film Capacitors

KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.