2000 uF Aluminium Electrolytic Capacitors - Axial Leaded

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 25V 2000 uF 218In Stock
Min.: 1
Mult.: 1
2000 uF 25 VDC 15.875 mm (0.625 in) 44.45 mm (1.75 in) General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C TVA ATOM
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 2000uF -10/+00% -40/+105C Axial 620In Stock
1,161Expected 2026/10/14
Min.: 1
Mult.: 1
Max.: 1,548

2000 uF 40 VDC 20 mm (0.787 in) 29 mm (1.142 in) 45000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 8.8 A 59 mOhms - 40 C + 105 C PEG130 Tray
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 2000uF 16volts 56In Stock
Min.: 1
Mult.: 1
2000 uF 16 VDC 12.319 mm (0.485 in) 44.45 mm (1.75 in) General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C TVA ATOM
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 2000uF 50volts 30In Stock
Min.: 1
Mult.: 1
2000 uF 50 VDC 28.575 mm (1.125 in) 53.975 mm (2.125 in) General Purpose Electrolytic Capacitors - 10 %, + 75 % - 40 C + 85 C TVA ATOM
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 2000uF 16V 12.319x44.45 85 C Axi Non-Stocked
Min.: 260
Mult.: 260
2000 uF 16 VDC 12.319 mm (0.485 in) 44.45 mm (1.75 in) Low Leakage Electrolytic Capacitors - 40 C + 85 C TVA ATOM
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 2000uF 25V 15.875x44.45 85 C Axi Non-Stocked
Min.: 210
Mult.: 210
2000 uF 25 VDC 15.875 mm (0.625 in) 44.45 mm (1.75 in) Low Leakage Electrolytic Capacitors - 40 C + 85 C TVA ATOM
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 2000uF 75V 34.93x64.33 85 C Axi Non-Stocked
Min.: 75
Mult.: 75
2000 uF Low Leakage Electrolytic Capacitors - 10 %, + 75 % TVA ATOM
TDK Aluminium Electrolytic Capacitors - Axial Leaded Axial-lead 2000uF 40V Non-Stocked Lead-Time 15 Weeks
Min.: 3,080
Mult.: 280

2000 uF 40 VDC 21 mm (0.827 in) 39 mm (1.535 in) Low ESR Electrolytic Capacitors - 10 %, + 30 % 8.4 A 38 mOhms - 55 C + 125 C B41689
TDK Aluminium Electrolytic Capacitors - Axial Leaded 40VDC 2000uF 30% AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 3,240
Mult.: 360

2000 uF 40 VDC 16 mm (0.63 in) 39 mm (1.535 in) 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % 4.3 A 43 mOhms + 140 C B41692 Bulk
TDK Aluminium Electrolytic Capacitors - Axial Leaded 40VDC 2000uF 30% Soldering Star Non-Stocked Lead-Time 15 Weeks
Min.: 3,240
Mult.: 648

2000 uF 40 VDC 21 mm (0.827 in) 39 mm (1.535 in) Low ESR Electrolytic Capacitors - 10 %, + 30 % 8 A 38 mOhms - 55 C + 125 C B41789 Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 25volts 2000uF Non-Stocked Lead-Time 27 Weeks
Min.: 45
Mult.: 45
No
2000 uF 25 VDC 34.93 mm 41.28 mm (1.625 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 601D
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded AXIAL TUBULAR ALUM Non-Stocked Lead-Time 27 Weeks
Min.: 20
Mult.: 20
No
2000 uF 50 VDC 25.4 mm (1 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 50 % - 55 C + 105 C 604D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded AXIAL TUBULAR ALUM Non-Stocked Lead-Time 27 Weeks
Min.: 20
Mult.: 20
No
2000 uF 50 VDC 25.4 mm (1 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 604D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 2000UF 7.5V -10+75% Non-Stocked Lead-Time 27 Weeks
Min.: 20
Mult.: 20
No
2000 uF 7.5 VDC 19.05 mm (0.75 in) 41.28 mm (1.625 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 75 % - 55 C + 105 C 604D
Vishay / BC Components 604D202G7R5GJ2
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 2000uF 7.5V 19.05x41.3 105 C Axi Non-Stocked
Min.: 20
Mult.: 20
2000 uF 7.5 VDC - 10 %, + 75 % - 55 C + 105 C 604D