ELG Series Aluminium Electrolytic Capacitors - Snap In

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In 270uF 450Volts 105C 20% SNAP IN
1,000On Order
Min.: 1
Mult.: 1

270 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.15 A 266 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C Snap in 25x30 Non-Stocked Lead-Time 26 Weeks
Min.: 1,200
Mult.: 400

1000 uF 100 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.5 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 1000uF 200Volts 105C 20% SNAP IN Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1000 uF 200 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.3 A 90 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 50V 0.01F 20% 30x50 105C Non-Stocked Lead-Time 26 Weeks
Min.: 1,120
Mult.: 160

10000 uF 50 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 4.05 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400volts 150uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1,080
Mult.: 180

150 uF 400 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 850 mA 388 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 150uF 20% 22x50 105C Non-Stocked Lead-Time 26 Weeks
Min.: 1,200
Mult.: 400

150 uF 450 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 800 mA 425 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100volts 1500uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

1500 uF 100 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 180uF 20% 105C 2000Hrs Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

180 uF 400 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 900 mA 323 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 80V 1800uF 20% 105C 2000Hrs Non-Stocked Lead-Time 26 Weeks
Min.: 1,200
Mult.: 400

1800 uF 80 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.8 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63volts 2200uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

2200 uF 63 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.75 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 160V 2200uF 20% 105C 2000Hrs Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

2200 uF 160 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.3 A 75 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 22000uF 25Volts 105C 20% SNAP IN Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

22000 uF 25 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.8 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 50V 2700uF 20% 105C Radial Non-Stocked Lead-Time 26 Weeks
Min.: 1,200
Mult.: 400

2700 uF 50 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.7 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200V 330uF 20% 22x30 105C Non-Stocked Lead-Time 26 Weeks
Min.: 1,200
Mult.: 400

330 uF 200 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.2 A 220 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 330uF 400V 20% 105C Snap in35x35 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

330 uF 400 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.35 A 195 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 330uF 20% 105C 2000Hrs Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

330 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.4 A 214 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 390uF 20% 105C 2000Hrs Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

390 uF 450 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.55 A 180 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 47uF 20% 105C Radial Non-Stocked Lead-Time 26 Weeks
Min.: 1,200
Mult.: 400

47 uF 450 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 380 mA - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 470uF 250Volts 105C 20% SNAP IN Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

470 uF 250 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.5 A 160 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 470uF 20% 30x45 105C Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

470 uF 400 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.45 A - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 470uF 20% 105C Radial Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 100

470 uF 400 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.65 A - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 470uF 400V 20% 105C Snap in 35x45 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 100

470 uF 400 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.75 A 130 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 4700 25 VV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
4.7 mF 25 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.5 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 35V 4700uF 20% 105C 2k Hrs ESR=0.099 Ohms Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 200

4.7 mF 35 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.8 A - 40 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100volts 4700uF 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 200

4700 uF 100 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.2 A - 40 C + 105 C 2 Pin ELG Bulk