FS Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 3900uF 10000H 10x25mm 616In Stock
Min.: 1
Mult.: 1

3900 uF 6.3 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 10000H 12.5x20mm 6In Stock
2,000Expected 2026/04/16
Min.: 1
Mult.: 1

4700 uF 6.3 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 8200uF 10000H 12.5x35mm 482In Stock
Min.: 1
Mult.: 1

8200 uF 6.3 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 6000H 10x12.5mm 1,589In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 6000H 10x12.5mm 273In Stock
2,000Expected 2026/04/16
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1200uF 6000H 10x12.5mm 461In Stock
Min.: 1
Mult.: 1

1200 uF 10 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1200uF 8000H 8x15mm 3,329In Stock
Min.: 1
Mult.: 1

1200 uF 10 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1200uF 8000H 8x15mm 2,738In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1200 uF 10 VDC 8 mm 15 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 180uF 5000H 5x11mm 9,385In Stock
Min.: 1
Mult.: 1

180 uF 10 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 180uF 5000H 5x11mm 9,195In Stock
Min.: 1
Mult.: 1
Reel: 2,000

180 uF 10 VDC 5 mm 11 mm 5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1800uF 8000H 10x16mm 2,072In Stock
Min.: 1
Mult.: 1

1800 uF 10 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1800uF 8000H 10x16mm 1,842In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 10 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1800uF 9000H 8x20mm 402In Stock
Min.: 1
Mult.: 1

1800 uF 10 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2000uF 10000H 10x20mm 683In Stock
Min.: 1
Mult.: 1

2000 uF 10 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2000uF 10000H 10x20mm 1,834In Stock
Min.: 1
Mult.: 1
Reel: 500

2000 uF 10 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 10000H 10x20mm 1,517In Stock
2,000Expected 2026/08/20
Min.: 1
Mult.: 1

2200 uF 10 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 10000H 10x20mm 13In Stock
2,000Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 500

2200 uF 10 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2700uF 10000H 10x25mm 678In Stock
2,000Expected 2026/05/08
Min.: 1
Mult.: 1

2700 uF 10 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 330uF 5000H 6.3x11.2mm 3,439In Stock
Min.: 1
Mult.: 1

330 uF 10 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 330uF 5000H 6.3x11.2mm 5,402In Stock
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 10 VDC 6.3 mm 11.2 mm 5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 10000H 12.5x25mm 186In Stock
1,000Expected 2026/10/02
Min.: 1
Mult.: 1

4700 uF 10 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 10000H 12.5x25mm 1,814In Stock
2,000Expected 2026/07/16
Min.: 1
Mult.: 1
Reel: 500

4700 uF 10 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 10000H 12.5x30mm 850In Stock
Min.: 1
Mult.: 1

5600 uF 10 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 10000H 16x20mm 693In Stock
Min.: 1
Mult.: 1

5600 uF 10 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 10000H 16x20mm 282In Stock
Min.: 1
Mult.: 1
Reel: 250

5600 uF 10 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack