AEC-Q200 Speciality Ceramic Capacitors

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Speciality Ceramic Capacitors CKG 2220 16V 100uF 20% T:5mm AEC-Q200 2,012In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X5R 20 % - 55 C + 85 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 250V 2.2uF 20% T:5mm AEC-Q200 1,817In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.2 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 630V 0.47uF 20% T:5mm AEC-Q200 1,194In Stock
1,000Expected 2026/03/10
Min.: 1
Mult.: 1
Reel: 1,000

0.47 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 16V 100uF 20% T:5mm AEC-Q200 3,664In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7S 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 50V 22uF 20% T:5mm AEC-Q200 4,329In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7S 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CKG 2220 630V 1uF 20% T:5mm AEC-Q200 5,472In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7T 20 % - 55 C + 125 C CKG AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead 1,186In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C Standard AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.5uF 700volts Ceralink LP 968In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.5 uF 700 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C High Active Stack AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 2,025In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.25 uF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C High Active Stack AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead 2,704In Stock
4,000Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 1,000

1 uF 500 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 2,490In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.25 uF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 1,500In Stock
2,500On Order
Min.: 1
Mult.: 1
Reel: 500

1 uF 700 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA2 0.5uF 900V 7'' AEC-Q200
299In Stock
Min.: 1
Mult.: 1
Reel: 110

0.5 uF 900 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C FA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 868In Stock
Min.: 1
Mult.: 1
Reel: 400

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 50V 20% 2,517In Stock
5,000Expected 2026/05/11
Min.: 1
Mult.: 1
Reel: 1,000

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 50V 20% 0603 1,115In Stock
Min.: 1
Mult.: 1
Reel: 400

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 10UF 100V 20% 2220 2,905In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 50V 20% 2220 3,082In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 33UF 50V 20% 2220 2,040In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 200

33 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 63V 20% 2220 4,820In Stock
12,500On Order
Min.: 1
Mult.: 1
Reel: 500

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 100V 20% 2220 1,443In Stock
1,500Expected 2026/06/15
Min.: 1
Mult.: 1
Reel: 500

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 100V 20% 2220 5,392In Stock
67,200On Order
Min.: 1
Mult.: 1
Reel: 200

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 6.8UF 100V 10% 2220 2,119In Stock
Min.: 1
Mult.: 1
Reel: 1,000

6.8 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 10 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors .22UF 1KV 20% 2220 2,312In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 68UF 25V 20% 2220 882In Stock
1,000Expected 2026/07/21
Min.: 1
Mult.: 1
Reel: 500

68 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel