Feed Through Capacitors

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors .022 UF 16V 20% 4,388In Stock
30,000On Order
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 20,690In Stock
20,000Expected 2026/08/11
Min.: 1
Mult.: 1
: 10,000

4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 125 C 30 mOhms NFM15HC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 0.1 UF 10V 39,148In Stock
Min.: 1
Mult.: 1
: 10,000

0.1 uF 10 VDC 20 % 3 Terminal 0402 (1005 metric) 2 A - 55 C + 85 C 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 26,654In Stock
30,000Expected 2026/09/23
Min.: 1
Mult.: 1
: 10,000

1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.3 mm Three Terminal Filter Capacitors 2 A 0.3 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 38,040In Stock
90,000On Order
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 26,545In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 34,773In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .22 UF 10V 22,807In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10,895In Stock
50,000On Order
Min.: 1
Mult.: 1
: 10,000

4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 57,304In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 15,898In Stock
10,000Expected 2026/09/28
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 41,215In Stock
Min.: 1
Mult.: 1
: 10,000

0.047 uF 16 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Network Filter Capacitors 1 A - 55 C + 105 C 40 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 95,981In Stock
530,000On Order
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 10,378In Stock
Min.: 1
Mult.: 1
: 10,000

9.1 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 220 PF 0.5A 16VDC 8,810In Stock
8,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 4,000

220 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 16V 15,229In Stock
68,000On Order
Min.: 1
Mult.: 1
: 4,000

2200 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 16V 2,740In Stock
56,000On Order
Min.: 1
Mult.: 1
: 4,000

470 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 14,276In Stock
Min.: 1
Mult.: 1
: 4,000

3 Terminal NFM18HC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .1 UF 16V 244In Stock
416,000On Order
Min.: 1
Mult.: 1
: 4,000

0.1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1,805In Stock
16,000On Order
Min.: 1
Mult.: 1
: 4,000

0.22 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 3,228In Stock
24,000On Order
Min.: 1
Mult.: 1
: 4,000

0.47 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 34,322In Stock
36,000Expected 2026/12/31
Min.: 1
Mult.: 1
: 4,000

3 Terminal 0603 (1608 metric) NFM18PS AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 31,070In Stock
24,000Expected 2026/09/23
Min.: 1
Mult.: 1
: 4,000

0.47 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 125 C NFM18PS AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 50V 9,427In Stock
36,000On Order
Min.: 1
Mult.: 1
: 4,000

220 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 700 mA 0.6 mm - 55 C + 125 C NFM21CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 50V 18,485In Stock
156,000On Order
Min.: 1
Mult.: 1
: 4,000

2200 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel