0.022 uF Feed Through Capacitors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2,799In Stock
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 0.022uF 100v X7R 20% X2Y Filter 1,355In Stock
Min.: 1
Mult.: 1
: 2,500

0.022 uF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 16V 44,149In Stock
104,000Expected 2026/10/19
Min.: 1
Mult.: 1
: 4,000

0.022 uF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 1 A 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0805 50VDC 0.022uF 20% 87,931In Stock
240,000On Order
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 37,021In Stock
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 21,445In Stock
48,000On Order
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 2 A 1.1 mm - 55 C + 125 C NFM3DPC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 17,561In Stock
16,000Expected 2026/09/25
Min.: 1
Mult.: 1
: 4,000

0.022 uF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 33,617In Stock
22,000Expected 2026/08/17
Min.: 1
Mult.: 1
: 2,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 25V 0.023uF X7R 0603 20% Thickness=0.65mm 4,564In Stock
20,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 4,000

0.022 uF 25 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 14,882In Stock
28,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 2,919In Stock
9,000Expected 2026/09/23
Min.: 1
Mult.: 1
: 3,000

0.022 uF SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .022uF X7R 1,688In Stock
4,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 333In Stock
2,000Expected 2026/08/17
Min.: 1
Mult.: 1
: 1,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 0.022uF 50v X7R 20% 3-Term C Filter 685In Stock
5,000Expected 2027/01/27
Min.: 1
Mult.: 1
: 2,500

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 0805
7,885Expected 2026/10/26
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 0805
6,993Expected 2026/10/19
Min.: 1
Mult.: 1
: 1,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 200V 22nF +/-20% Flange end seal
100Expected 2026/09/23
Min.: 1
Mult.: 1

0.022 uF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 200V 22nF +/-20% Bottom end seal
100Expected 2026/09/23
Min.: 1
Mult.: 1

0.022 uF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Pulse Electronics Feed Through Capacitors 100V .023uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

0.022 uF SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.65 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 50VDC .22uF X7R 1210 20% Thickness=1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.7 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50v 22nF 50-20% 0612 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 2 mm 1.2 mm 1.14 mm Three Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W3F Reel
Spectrum Control Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

0.022 uF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 150 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
: 4,000

0.022 uF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C X7R 300 mOhms SF1806 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 805 50V .022uF 20% X7R 3-TERM C FILTER Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

0.022 uF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel
Knowles Syfer Feed Through Capacitors 1206 50V 22.00 nF +/-20% X7R (2R1) FlexiCap/Nickel Barrier, 3-terminal EMI Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

0.022 uF 20 % 3 Terminal 3.2 mm 1.6 mm 1.1 mm Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel