EMCP101G1R0D1GV001T

Johanson Dielectrics
605-EMCP101G1R0D1GV0
EMCP101G1R0D1GV001T

Mfr.:

Description:
Feed Through Capacitors X2Y 0603 1.0PF 100V NP0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,917

Stock:
3,917 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.138 $1.38
$0.123 $12.30
$0.094 $47.00
$0.086 $86.00
Full Reel (Order in multiples of 4000)
$0.067 $268.00
$0.064 $512.00
$0.063 $1,512.00

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Feed Through Capacitors
RoHS:  
1 pF
100 VDC
SMD/SMT
0.5 %
4 Terminal
0603 (1608 metric)
1.626 mm
0.899 mm
0.66 mm
X2Y Capacitor Filters
0.457 mm
- 55 C
+ 125 C
C0G (NP0)
EM
Reel
Cut Tape
Brand: Johanson Dielectrics
Insulation Resistance: 1 kOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: X2Y
Part # Aliases: 101X14N1R0DV4T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532240020
TARIC:
8532240000
MXHTS:
8532240020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y® Filter Capacitors

Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.